Part Details for IDT74ALVC162244PAG8 by Integrated Device Technology Inc
Overview of IDT74ALVC162244PAG8 by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74ALVC162244PAG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 577 |
|
$0.3750 / $0.9000 | Buy Now |
Part Details for IDT74ALVC162244PAG8
IDT74ALVC162244PAG8 CAD Models
IDT74ALVC162244PAG8 Part Data Attributes:
|
IDT74ALVC162244PAG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVC162244PAG8
Integrated Device Technology Inc
Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-11-01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for IDT74ALVC162244PAG8
This table gives cross-reference parts and alternative options found for IDT74ALVC162244PAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVC162244PAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC162244PAG | TSSOP-48, Tube | Integrated Device Technology Inc | IDT74ALVC162244PAG8 vs 74ALVC162244PAG |
HD74ALVC162244T | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Renesas Electronics Corporation | IDT74ALVC162244PAG8 vs HD74ALVC162244T |
74ALVC162244T | Low Voltage 16-Bit Buffer/Line Driver with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistor in Outputs, 3800-TUBE | onsemi | IDT74ALVC162244PAG8 vs 74ALVC162244T |
74ALVC162244PAG | 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, TSSOP39/Tube | Renesas Electronics Corporation | IDT74ALVC162244PAG8 vs 74ALVC162244PAG |
74ALVC162244T | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | IDT74ALVC162244PAG8 vs 74ALVC162244T |
74ALVC162244TX | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | IDT74ALVC162244PAG8 vs 74ALVC162244TX |
HD74ALVC162244T | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Hitachi Ltd | IDT74ALVC162244PAG8 vs HD74ALVC162244T |
74ALVC162244PAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | IDT74ALVC162244PAG8 vs 74ALVC162244PAG8 |
IDT74ALVC162244PAG | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | IDT74ALVC162244PAG8 vs IDT74ALVC162244PAG |
IDT74ALVC162244PA | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | IDT74ALVC162244PAG8 vs IDT74ALVC162244PA |