There are no models available for this part yet.
Overview of IDT74FCT162245TPV by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IDT74FCT162245TPV by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 706 |
|
RFQ | ||||
Bristol Electronics | 142 |
|
RFQ | ||||
Bristol Electronics | 100 |
|
RFQ | ||||
Bristol Electronics | 75 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 4 | 30 |
|
$1.2375 / $1.6500 | Buy Now | ||
Quest Components | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, 48 Pin Plastic SMT | 3118 |
|
$0.6615 / $1.5750 | Buy Now | ||
Quest Components | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, 48 Pin Plastic SMT | 585 |
|
$0.8190 / $2.5200 | Buy Now | ||
Quest Components | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, 48 Pin Plastic SMT | 241 |
|
$1.1655 / $2.5200 | Buy Now | ||
Quest Components | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, 48 Pin Plastic SMT | 183 |
|
$0.3750 / $0.7500 | Buy Now | ||
Quest Components | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, 48 Pin Plastic SMT | 24 |
|
$1.3750 / $2.2000 | Buy Now |
CAD Models for IDT74FCT162245TPV by Integrated Device Technology Inc
Part Data Attributes for IDT74FCT162245TPV by Integrated Device Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP,
|
Pin Count
|
48
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH DIRECTION CONTROL
|
Family
|
FCT
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e0
|
Length
|
15.875 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS TRANSCEIVER
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Propagation Delay (tpd)
|
7 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.794 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for IDT74FCT162245TPV
This table gives cross-reference parts and alternative options found for IDT74FCT162245TPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162245TPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT162245CTPVCT | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | IDT74FCT162245TPV vs CY74FCT162245CTPVCT |
PI74FCT162245ATVEX | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | IDT74FCT162245TPV vs PI74FCT162245ATVEX |
74FCT162245ATPVB | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | IDT74FCT162245TPV vs 74FCT162245ATPVB |
IDT74FCT162245ATPV8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | IDT74FCT162245TPV vs IDT74FCT162245ATPV8 |
CY74FCT162245ETPVC | 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | IDT74FCT162245TPV vs CY74FCT162245ETPVC |
CY74FCT162245ATPVC | 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | IDT74FCT162245TPV vs CY74FCT162245ATPVC |
74FCT162245CTPVG8 | 16-Bit Bi-Directional Transceiver, SSOP0/Reel | Renesas Electronics Corporation | IDT74FCT162245TPV vs 74FCT162245CTPVG8 |
74FCT162245CTPVG | SSOP-48, Tube | Integrated Device Technology Inc | IDT74FCT162245TPV vs 74FCT162245CTPVG |
CY74FCT162245CTPVCR | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | IDT74FCT162245TPV vs CY74FCT162245CTPVCR |
74FCT162245CTPVB | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | IDT74FCT162245TPV vs 74FCT162245CTPVB |