Logic
IDT74FST163211PA8
Integrated Device Technology Inc
Description: Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56

Overview of IDT74FST163211PA8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Automotive

CAD Models for IDT74FST163211PA8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FST163211PA8 by Integrated Device Technology Inc

IDT74FST163211PA8
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP56,.3,20
Pin Count
56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
14 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
6.1 mm
Want to compare parts?
  1. IDT74FST163211PA8
    Integrated Device Technology Inc
    Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56
    VS

Alternate Parts for IDT74FST163211PA8

This table gives cross-reference parts and alternative options found for IDT74FST163211PA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FST163211PA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBT16211DGG-T Bus Driver Nexperia IDT74FST163211PA8 vs CBT16211DGG-T
935269707112 IC CBT/FST/QS/5C/B SERIES, 24 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors IDT74FST163211PA8 vs 935269707112
CBT16211DGG,118 CBT16211 - 24-bit bus switch with 12-bit output enables@en-us TSSOP 56-Pin Nexperia IDT74FST163211PA8 vs CBT16211DGG,118
FST16211MTDX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Fairchild Semiconductor Corporation IDT74FST163211PA8 vs FST16211MTDX
SN74CBT16211ADGGR 5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TSSOP -40 to 85 Texas Instruments IDT74FST163211PA8 vs SN74CBT16211ADGGR
SN74CBT16211CDGGE4 CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments IDT74FST163211PA8 vs SN74CBT16211CDGGE4
IDT74FST163211PAG8 Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FST163211PA8 vs IDT74FST163211PAG8
FST16211MTDX 24-Bit Bus Switch, 1000-REEL onsemi IDT74FST163211PA8 vs FST16211MTDX
FST16211MTD Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Fairchild Semiconductor Corporation IDT74FST163211PA8 vs FST16211MTD
CBT16211DGG Bus Driver Nexperia IDT74FST163211PA8 vs CBT16211DGG
Part Number Description Manufacturer Compare
IDT74FST163211PV Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc IDT74FST163211PA8 vs IDT74FST163211PV
SN74CBT16211ADLG4 5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85 Texas Instruments IDT74FST163211PA8 vs SN74CBT16211ADLG4
PI5C16211VE Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Pericom Semiconductor Corporation IDT74FST163211PA8 vs PI5C16211VE
IDTQS316211PAG8 Bus Driver, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FST163211PA8 vs IDTQS316211PAG8
935269751112 IC CBT/FST/QS/5C/B SERIES, 24 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors IDT74FST163211PA8 vs 935269751112
SN74CBTD16211DLR 5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85 Texas Instruments IDT74FST163211PA8 vs SN74CBTD16211DLR
SN74CBT16211DGGR CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56 Rochester Electronics LLC IDT74FST163211PA8 vs SN74CBT16211DGGR
SN74CBTD16211DL 5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85 Texas Instruments IDT74FST163211PA8 vs SN74CBTD16211DL
CBT16211DL Bus Driver Nexperia IDT74FST163211PA8 vs CBT16211DL
CBT16211DGG,118 CBT16211 - 24-bit bus switch with 12-bit output enables@en-us TSSOP 56-Pin Nexperia IDT74FST163211PA8 vs CBT16211DGG,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FST163211PA8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FST163211PA8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FST163211PA8 would you like to use for your alert(s)?
  • Please alert me when IDT74FST163211PA8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FST163211PA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FST163211PA8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FST163211PA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FST163211PA8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FST163211PA8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: