Logic
SN74CBTD16211DL
Texas Instruments
Description: 5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85

Overview of SN74CBTD16211DL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74CBTD16211DL by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN74CBTD16211DL
Mouser Electronics Digital Bus Switch ICs 24bit FET RoHS: Compliant 0
  • 480 $1.7700
  • 1,000 $1.6700
  • 2,500 $1.6500
$1.6500 / $1.7700 Order Now
Quest Components BUS Switch, 56 Pin, Plastic, SSOP 8
  • 1 $5.6097
  • 3 $4.6748
  • 6 $4.1138
$4.1138 / $5.6097 Buy Now
Rochester Electronics SN74CBTD16211 24-Bit FET Bus Switch With Level Shifting RoHS: Compliant Status: Active Min Qty: 1 4772
  • 1 $1.5400
  • 25 $1.5100
  • 100 $1.4500
  • 500 $1.3900
  • 1,000 $1.3100
$1.3100 / $1.5400 Buy Now

CAD Models for SN74CBTD16211DL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74CBTD16211DL by Texas Instruments

SN74CBTD16211DL
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
PLASTIC, SSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TTL COMPATIBLE BUS SWITCH
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
24
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
1.5 mA
Prop. Delay@Nom-Sup
0.25 ns
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74CBTD16211DL
    Texas Instruments
    5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85
    VS

Alternate Parts for SN74CBTD16211DL

This table gives cross-reference parts and alternative options found for SN74CBTD16211DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD16211DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI5C16211VEX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74CBTD16211DL vs PI5C16211VEX
IDT74FST163211PV Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc SN74CBTD16211DL vs IDT74FST163211PV
SN74CBT16211DL 24-Bit Bus-Exchange Switch 56-SSOP -40 to 85 Texas Instruments SN74CBTD16211DL vs SN74CBT16211DL
74CBTD16211DLRG4 24-Bit FET Bus Switch With Level Shifting 56-SSOP -40 to 85 Texas Instruments SN74CBTD16211DL vs 74CBTD16211DLRG4
CBTD16211DL IC CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SOT-371-1, SSOP3-56, Bus Driver/Transceiver NXP Semiconductors SN74CBTD16211DL vs CBTD16211DL
935269708112 CBT/FST/QS/5C/B SERIES, 24 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP3-56 NXP Semiconductors SN74CBTD16211DL vs 935269708112
SN74CBT16211CDLG4 CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74CBTD16211DL vs SN74CBT16211CDLG4
SN74CBT16211ADLR 5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85 Texas Instruments SN74CBTD16211DL vs SN74CBT16211ADLR
PI5C16211VE Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74CBTD16211DL vs PI5C16211VE
SN74CBT16211ADL 5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85 Texas Instruments SN74CBTD16211DL vs SN74CBT16211ADL
Part Number Description Manufacturer Compare
IDT74FST163211PV Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc SN74CBTD16211DL vs IDT74FST163211PV
SN74CBT16211ADLG4 5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85 Texas Instruments SN74CBTD16211DL vs SN74CBT16211ADLG4
PI5C16211VE Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74CBTD16211DL vs PI5C16211VE
IDTQS316211PAG8 Bus Driver, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc SN74CBTD16211DL vs IDTQS316211PAG8
935269751112 IC CBT/FST/QS/5C/B SERIES, 24 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors SN74CBTD16211DL vs 935269751112
SN74CBTD16211DLR 5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85 Texas Instruments SN74CBTD16211DL vs SN74CBTD16211DLR
IDT74FST163211PA8 Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc SN74CBTD16211DL vs IDT74FST163211PA8
SN74CBT16211DGGR CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56 Rochester Electronics LLC SN74CBTD16211DL vs SN74CBT16211DGGR
CBT16211DL Bus Driver Nexperia SN74CBTD16211DL vs CBT16211DL
CBT16211DGG,118 CBT16211 - 24-bit bus switch with 12-bit output enables@en-us TSSOP 56-Pin Nexperia SN74CBTD16211DL vs CBT16211DGG,118

Related Parts for SN74CBTD16211DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBTD16211DL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBTD16211DL by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CBTD16211DL would you like to use for your alert(s)?
  • Please alert me when SN74CBTD16211DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CBTD16211DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBTD16211DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CBTD16211DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBTD16211DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBTD16211DL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: