IDT74LVC16373APAG
Description: Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Overview of IDT74LVC16373APAG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications

CAD Models for IDT74LVC16373APAG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74LVC16373APAG by Renesas Electronics Corporation

IDT74LVC16373APAG
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
TSSOP, TSSOP48,.3,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.2 ns
Propagation Delay (tpd)
5.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. IDT74LVC16373APAG
    Renesas Electronics Corporation
    Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
    VS

Alternate Parts for IDT74LVC16373APAG

This table gives cross-reference parts and alternative options found for IDT74LVC16373APAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC16373APAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC16373ADGG,512 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP 48-Pin Nexperia IDT74LVC16373APAG vs 74LVC16373ADGG,512
74LCXH16373MTDX Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation IDT74LVC16373APAG vs 74LCXH16373MTDX
74LCX16373TTR LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics IDT74LVC16373APAG vs 74LCX16373TTR
PI74LCX16373A Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74LVC16373APAG vs PI74LCX16373A
74LVCH16373ADGG-T Bus Driver Nexperia IDT74LVC16373APAG vs 74LVCH16373ADGG-T
74LVCH16373ADG IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors IDT74LVC16373APAG vs 74LVCH16373ADG
TC74LCX16373AFT IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components IDT74LVC16373APAG vs TC74LCX16373AFT
VCH16373DGG-T IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74LVC16373APAG vs VCH16373DGG-T
74LVCH16373DGG IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74LVC16373APAG vs 74LVCH16373DGG
IDT74LVC16373APA Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74LVC16373APAG vs IDT74LVC16373APA
Part Number Description Manufacturer Compare
MC74LCX16373DTR2 LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi IDT74LVC16373APAG vs MC74LCX16373DTR2
74LVC16373APV Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74LVC16373APAG vs 74LVC16373APV
74LCX16373MTDX Low Voltage 16-Bit Transparent Latch with 5V Tolerant Inputs and Outputs, 1000-REEL onsemi IDT74LVC16373APAG vs 74LCX16373MTDX
IDT74LVC16373APA Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74LVC16373APAG vs IDT74LVC16373APA
TC74LCX16373AFTEL IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components IDT74LVC16373APAG vs TC74LCX16373AFTEL
SN74LVCH16373ADGGR 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 125 Texas Instruments IDT74LVC16373APAG vs SN74LVCH16373ADGGR
74LCX16373MTD Low Voltage 16-Bit Transparent Latch with 5V Tolerant Inputs and Outputs, 3800-TUBE onsemi IDT74LVC16373APAG vs 74LCX16373MTD
74LVCH16373ADGG,51 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP 48-Pin Nexperia IDT74LVC16373APAG vs 74LVCH16373ADGG,51
RD74LVC16373BTEL LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 X 12.50 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48 Renesas Electronics Corporation IDT74LVC16373APAG vs RD74LVC16373BTEL
IDT74LVCH16373APA8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74LVC16373APAG vs IDT74LVCH16373APA8

Related Parts for IDT74LVC16373APAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74LVC16373APAG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74LVC16373APAG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IDT74LVC16373APAG would you like to use for your alert(s)?
  • Please alert me when IDT74LVC16373APAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74LVC16373APAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74LVC16373APAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74LVC16373APAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74LVC16373APAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74LVC16373APAG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: