Part Details for IDT74LVCH16701APF8 by Integrated Device Technology Inc
Overview of IDT74LVCH16701APF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IDT74LVCH16701APF8
IDT74LVCH16701APF8 CAD Models
IDT74LVCH16701APF8 Part Data Attributes
|
IDT74LVCH16701APF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVCH16701APF8
Integrated Device Technology Inc
FIFO, 4X18, 6ns, Synchronous, CMOS, PDSO56, TVSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 6 ns | |
Cycle Time | 12 ns | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 11.3 mm | |
Memory Density | 72 bit | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 4 words | |
Number of Words Code | 4 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4X18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for IDT74LVCH16701APF8
This table gives cross-reference parts and alternative options found for IDT74LVCH16701APF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVCH16701APF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74LVCH16702APV8 | FIFO, 4X18, 7.5ns, Synchronous, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | IDT74LVCH16701APF8 vs IDT74LVCH16702APV8 |
IDT74LVCH16701APA | FIFO, 4X18, 6ns, Synchronous, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDT74LVCH16701APF8 vs IDT74LVCH16701APA |
IDT74FCT162701ATPF | FIFO, 4X18, 5.2ns, Synchronous, CMOS, PDSO56, TVSOP-56 | Integrated Device Technology Inc | IDT74LVCH16701APF8 vs IDT74FCT162701ATPF |
IDT74FCT162701ATPA8 | FIFO, 4X18, 5.2ns, Synchronous, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDT74LVCH16701APF8 vs IDT74FCT162701ATPA8 |
IDT74LVCH16701APV8 | FIFO, 4X18, 6ns, Synchronous, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | IDT74LVCH16701APF8 vs IDT74LVCH16701APV8 |
IDT74FCT162701TPA8 | FIFO, 4X18, 6ns, Synchronous, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDT74LVCH16701APF8 vs IDT74FCT162701TPA8 |
IDT74LVCH16701APV | FIFO, 4X18, 6ns, Synchronous, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | IDT74LVCH16701APF8 vs IDT74LVCH16701APV |
IDT74LVCH16702APF | FIFO, 4X18, 7.5ns, Synchronous, CMOS, PDSO56, TVSOP-56 | Integrated Device Technology Inc | IDT74LVCH16701APF8 vs IDT74LVCH16702APF |
IDT74ALVCH16701PV8 | FIFO, 4X18, 5.5ns, Synchronous, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 | Integrated Device Technology Inc | IDT74LVCH16701APF8 vs IDT74ALVCH16701PV8 |
IDT74ALVCH16701PA8 | FIFO, 4X18, 5.5ns, Synchronous, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 | Integrated Device Technology Inc | IDT74LVCH16701APF8 vs IDT74ALVCH16701PA8 |