Part Details for IDT77301L12PFI9 by Integrated Device Technology Inc
Overview of IDT77301L12PFI9 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT77301L12PFI9
IDT77301L12PFI9 CAD Models
IDT77301L12PFI9 Part Data Attributes
|
IDT77301L12PFI9
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT77301L12PFI9
Integrated Device Technology Inc
FIFO, 128X9, 10ns, Synchronous, PQFP100, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Cycle Time | 16 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 1152 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IDT77301L12PFI9
This table gives cross-reference parts and alternative options found for IDT77301L12PFI9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT77301L12PFI9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT77305L15PF | FIFO, 128X9, 10ns, Synchronous, MOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT77301L12PFI9 vs IDT77305L15PF |
IDT77305L12PFI8 | FIFO, 128X9, 10ns, Synchronous, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT77301L12PFI9 vs IDT77305L12PFI8 |
IDT77301L12PF9 | FIFO, 128X9, 10ns, Synchronous, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT77301L12PFI9 vs IDT77301L12PF9 |
IDT77305L15PF8 | FIFO, 128X9, 10ns, Synchronous, MOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT77301L12PFI9 vs IDT77305L15PF8 |
IDT77305L12PF | FIFO, 128X9, 10ns, Synchronous, MOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT77301L12PFI9 vs IDT77305L12PF |
IDT77301L12PFI | FIFO, 128X9, 10ns, Synchronous, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT77301L12PFI9 vs IDT77301L12PFI |
IDT77301L12PF | FIFO, 128X9, 10ns, Synchronous, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT77301L12PFI9 vs IDT77301L12PF |