IDT7MP4059L70S
Integrated Device Technology Inc
Description: SRAM Module, 2MX8, 70ns, CMOS, PSIP36, PLASTIC, SIP-36

Overview of IDT7MP4059L70S by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Smart Cities Telecommunications Communication and Networking

CAD Models for IDT7MP4059L70S by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7MP4059L70S by Integrated Device Technology Inc

IDT7MP4059L70S
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SIP
Package Description
PLASTIC, SIP-36
Pin Count
36
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
70 ns
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS
I/O Type
COMMON
JESD-30 Code
R-PSIP-T36
JESD-609 Code
e0
Length
91.44 mm
Memory Density
16777216 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP36
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
12.573 mm
Standby Current-Max
0.00025 A
Standby Voltage-Min
2 V
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Want to compare parts?
  1. IDT7MP4059L70S
    Integrated Device Technology Inc
    SRAM Module, 2MX8, 70ns, CMOS, PSIP36, PLASTIC, SIP-36
    VS

Alternate Parts for IDT7MP4059L70S

This table gives cross-reference parts and alternative options found for IDT7MP4059L70S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7MP4059L70S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7MP4059L70S SRAM Module, 2MX8, 70ns, CMOS, PSIP36, PLASTIC, SIP-36 Integrated Device Technology Inc IDT7MP4059L70S vs 7MP4059L70S
Part Number Description Manufacturer Compare
EDI8F82049LP70BSI SRAM Module, 2MX8, 70ns, CMOS, SIP-36 White Electronic Designs Corp IDT7MP4059L70S vs EDI8F82049LP70BSI
CYM1481PF-120C SRAM Module, 2MX8, 120ns, CMOS Cypress Semiconductor IDT7MP4059L70S vs CYM1481PF-120C
DPS2MS8MU-85 SRAM Module, 2MX8, 85ns, CMOS, PLASTIC, SIP-36 B&B Electronics Manufacturing Company IDT7MP4059L70S vs DPS2MS8MU-85
DPS2MS8MU-15 SRAM Module, 2MX8, 150ns, CMOS, PLASTIC, SIP-36 B&B Electronics Manufacturing Company IDT7MP4059L70S vs DPS2MS8MU-15
MS82000RKX-12 SRAM Module, 2MX8, 120ns, CMOS Mosaic Semiconductor Inc IDT7MP4059L70S vs MS82000RKX-12
DPS2MS8MU-12C SRAM Module, 2MX8, 120ns, CMOS, PSMA36, PLASTIC, SIP-36 Twilight Technology Inc IDT7MP4059L70S vs DPS2MS8MU-12C
CYM1481ALPS-70C SRAM Module, 2MX8, 70ns, CMOS, SIP-36 Cypress Semiconductor IDT7MP4059L70S vs CYM1481ALPS-70C
DPS2MS8MU-12C SRAM Module, 2MX8, 120ns, CMOS, PSMA36, PLASTIC, SIP-36 B&B Electronics Manufacturing Company IDT7MP4059L70S vs DPS2MS8MU-12C
SYS82000RKXD-10 SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 Mosaic Semiconductor Inc IDT7MP4059L70S vs SYS82000RKXD-10
MS82000RKXI-10 SRAM Module, 2MX8, 100ns, CMOS APTA Group Inc IDT7MP4059L70S vs MS82000RKXI-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7MP4059L70S by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7MP4059L70S by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7MP4059L70S would you like to use for your alert(s)?
  • Please alert me when IDT7MP4059L70S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7MP4059L70S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7MP4059L70S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7MP4059L70S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7MP4059L70S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7MP4059L70S by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: