Part Details for IDT7MPV6228S15M by Integrated Device Technology Inc
Overview of IDT7MPV6228S15M by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7MPV6228S15M
IDT7MPV6228S15M CAD Models
IDT7MPV6228S15M Part Data Attributes
|
IDT7MPV6228S15M
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7MPV6228S15M
Integrated Device Technology Inc
Cache Tag SRAM Module, 64KX64, 15ns, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-XDMA-N160 | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE TAG SRAM MODULE | |
Memory Width | 64 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 160 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX64 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for IDT7MPV6228S15M
This table gives cross-reference parts and alternative options found for IDT7MPV6228S15M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7MPV6228S15M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7MPV6306SA66M | Cache Tag SRAM Module, 64KX64, 7ns, CMOS | Integrated Device Technology Inc | IDT7MPV6228S15M vs IDT7MPV6306SA66M |
MT5LST6464G-12 | Cache Tag SRAM Module, 64KX64, 12ns, CMOS | Micron Technology Inc | IDT7MPV6228S15M vs MT5LST6464G-12 |
MT5LST6464G-11 | Cache Tag SRAM Module, 64KX64, 11ns, CMOS | Micron Technology Inc | IDT7MPV6228S15M vs MT5LST6464G-11 |
IBM14N64643FPA-11 | Cache Tag SRAM Module, 64KX64, 11ns, CMOS | IBM | IDT7MPV6228S15M vs IBM14N64643FPA-11 |
AS7MC30BE3512A-6 | Cache Tag SRAM Module, 64KX64, 6ns, CMOS | Alliance Semiconductor Corporation | IDT7MPV6228S15M vs AS7MC30BE3512A-6 |
IS6MC512L-66 | Cache SRAM Module, 512KX8, CMOS | Integrated Silicon Solution Inc | IDT7MPV6228S15M vs IS6MC512L-66 |
MT5LST6464PG-7 | Cache Tag SRAM Module, 64KX64, 7ns, CMOS | Micron Technology Inc | IDT7MPV6228S15M vs MT5LST6464PG-7 |
IDT7MPV6274SA66M | Cache Tag SRAM Module, 64KX64, 15ns, CMOS | Integrated Device Technology Inc | IDT7MPV6228S15M vs IDT7MPV6274SA66M |
CYM74P55PM-60 | Cache SRAM Module, 64KX64, 10.5ns, CMOS | Cypress Semiconductor | IDT7MPV6228S15M vs CYM74P55PM-60 |
PDM4M6203S66M | Cache SRAM Module, 64KX64, 15ns, CMOS, PDMA160 | Paradigm Technology Inc | IDT7MPV6228S15M vs PDM4M6203S66M |