Part Details for IDT7MPV6239S50M by Integrated Device Technology Inc
Overview of IDT7MPV6239S50M by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7MPV6239S50M
IDT7MPV6239S50M CAD Models
IDT7MPV6239S50M Part Data Attributes
|
IDT7MPV6239S50M
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7MPV6239S50M
Integrated Device Technology Inc
Cache Tag SRAM Module, 32KX64, 15ns, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | 8K X 8 CACHE TAG | |
Clock Frequency-Max (fCLK) | 50 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N160 | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE TAG SRAM MODULE | |
Memory Width | 64 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 160 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX64 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM160 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 1.9 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT7MPV6239S50M
This table gives cross-reference parts and alternative options found for IDT7MPV6239S50M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7MPV6239S50M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM74A550PM-60C | Cache Tag SRAM Module, 32KX64, 15ns, CMOS, SIMM-160 | Cypress Semiconductor | IDT7MPV6239S50M vs CYM74A550PM-60C |
MCM64PC32TSG66 | 32KX64 CACHE TAG SRAM MODULE, 8ns, DMA160, CARD EDGE MODULE-160 | Motorola Mobility LLC | IDT7MPV6239S50M vs MCM64PC32TSG66 |
IBM14N32643FPA-11 | Cache Tag SRAM Module, 32KX64, 11ns, CMOS | IBM | IDT7MPV6239S50M vs IBM14N32643FPA-11 |
IBM14N32643FPA-9 | Cache Tag SRAM Module, 32KX64, 9ns, CMOS | IBM | IDT7MPV6239S50M vs IBM14N32643FPA-9 |
STI6432SB-15G | Cache Tag SRAM Module, 32KX64, 7ns, MOS, | Simple Tech Inc | IDT7MPV6239S50M vs STI6432SB-15G |
IS6MC256A-60 | Cache Tag SRAM Module, 32KX64, CMOS | Integrated Silicon Solution Inc | IDT7MPV6239S50M vs IS6MC256A-60 |
IS6MC256K-60 | Cache Tag SRAM Module, 64KX32, CMOS, LOW PROFILE, CARD EDGE PACKAGE-160 | Integrated Silicon Solution Inc | IDT7MPV6239S50M vs IS6MC256K-60 |
PDM4M6214S60M | Cache Tag SRAM Module, 256KX8, 15ns, CMOS | Paradigm Technology Inc | IDT7MPV6239S50M vs PDM4M6214S60M |
IDT7MPV6229S8M | Cache Tag SRAM Module, 32KX64, 8ns, CMOS | Integrated Device Technology Inc | IDT7MPV6239S50M vs IDT7MPV6229S8M |
IS6MC256K-66 | Cache Tag SRAM Module, 64KX32, CMOS, LOW PROFILE, CARD EDGE PACKAGE-160 | Integrated Silicon Solution Inc | IDT7MPV6239S50M vs IS6MC256K-66 |