Part Details for IF230103-P091SL-AN by Foxconn
Overview of IF230103-P091SL-AN by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IF230103-P091SL-AN
IF230103-P091SL-AN CAD Models
IF230103-P091SL-AN Part Data Attributes
|
IF230103-P091SL-AN
Foxconn
Buy Now
Datasheet
|
Compare Parts:
IF230103-P091SL-AN
Foxconn
CONNECTOR, 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IF230103-P091SL-AN
This table gives cross-reference parts and alternative options found for IF230103-P091SL-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IF230103-P091SL-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1F230103-P091SL-AF | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug, LEAD FREE | Foxconn | IF230103-P091SL-AN vs 1F230103-P091SL-AF |
1F230103-P091SL-AN | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug, | Foxconn | IF230103-P091SL-AN vs 1F230103-P091SL-AN |