Part Details for IF230105-P091SS-AN by Foxconn
Overview of IF230105-P091SS-AN by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IF230105-P091SS-AN
IF230105-P091SS-AN CAD Models
IF230105-P091SS-AN Part Data Attributes:
|
IF230105-P091SS-AN
Foxconn
Buy Now
Datasheet
|
Compare Parts:
IF230105-P091SS-AN
Foxconn
CONNECTOR, 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.471 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5 N | |
Insulator Color | IVORY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 2.75 A | |
Reference Standard | IEC; UL | |
Terminal Length | 0.169 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |
Alternate Parts for IF230105-P091SS-AN
This table gives cross-reference parts and alternative options found for IF230105-P091SS-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IF230105-P091SS-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1F230105-P091SS-AF | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug, LEAD FREE | Foxconn | IF230105-P091SS-AN vs 1F230105-P091SS-AF |
IF230105-P091SS-AF | CONNECTOR, 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG, LEAD FREE | Foxconn | IF230105-P091SS-AN vs IF230105-P091SS-AF |
1F230105-P091SS-AN | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug, | Foxconn | IF230105-P091SS-AN vs 1F230105-P091SS-AN |