-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IFX1040SJXUMA1
|
Avnet Americas | CAN 1MBd 5V 8-Pin DSO T/R - Tape and Reel (Alt: IFX1040SJXUMA1) RoHS: Compliant Min Qty: 545 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 70000 Partner Stock |
|
$0.5425 / $0.6701 | Buy Now |
DISTI #
IFX1040SJXUMA1
|
Avnet Americas | CAN 1MBd 5V 8-Pin DSO T/R - Tape and Reel (Alt: IFX1040SJXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2450 |
|
RFQ | ||
|
Quest Components | 1960 |
|
$0.6836 / $2.2785 | Buy Now | |
|
Rochester Electronics | IFX1040 - Industrial Transceiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 70000 |
|
$0.5696 / $0.6701 | Buy Now |
DISTI #
SP000938316
|
EBV Elektronik | CAN 1MBd 5V 8-Pin DSO T/R (Alt: SP000938316) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 44 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC TRANSCEIVER FULL 1/1 DSO-8 / 1/1 Transceiver Full CANbus PG-DSO-8 | 2499 |
|
$9.0280 / $13.5420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IFX1040SJXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX1040SJXUMA1
Infineon Technologies AG
Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for IFX1040SJXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX1040SJXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE6251DSXT | Interface Circuit, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | IFX1040SJXUMA1 vs TLE6251DSXT |
SP000938316 | Interface Circuit, | Infineon Technologies AG | IFX1040SJXUMA1 vs SP000938316 |
TLE6251DSXUMA2 | Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | IFX1040SJXUMA1 vs TLE6251DSXUMA2 |
TLE6251DSNTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | IFX1040SJXUMA1 vs TLE6251DSNTMA1 |
TLE6251DS | Interface Circuit, 1-Trnsvr, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | IFX1040SJXUMA1 vs TLE6251DS |
TLE6251DSXUMA2/SAMPLE | Interface Circuit, | Infineon Technologies AG | IFX1040SJXUMA1 vs TLE6251DSXUMA2/SAMPLE |
IFX1040SJ | Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | IFX1040SJXUMA1 vs IFX1040SJ |