Part Details for IFX27001TFVATMA1 by Infineon Technologies AG
Overview of IFX27001TFVATMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFX27001TFVATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1981
|
Newark | Ldo, Adj, 1A, To-252-3, Output Type:Adjustable, Input Voltage Min:3.2V, Input Voltage Max:40V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |Infineon IFX27001TFVATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | IFX27001 - Linear Voltage Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 26551 |
|
$0.4478 / $0.5268 | Buy Now |
Part Details for IFX27001TFVATMA1
IFX27001TFVATMA1 CAD Models
IFX27001TFVATMA1 Part Data Attributes
|
IFX27001TFVATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX27001TFVATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, PSSO2, GREEN, PLASTIC, TO-252, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | SOP, | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Load Regulation-Max | 0.0075% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.55 V | |
Output Voltage1-Min | 1.45 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.35 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.3% | |
Width | 6.22 mm |
Alternate Parts for IFX27001TFVATMA1
This table gives cross-reference parts and alternative options found for IFX27001TFVATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX27001TFVATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4284DV50ATMA1 | Fixed Positive LDO Regulator, 5V, 1.4V Dropout, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | IFX27001TFVATMA1 vs TLE4284DV50ATMA1 |
TLE42744EV50XUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | IFX27001TFVATMA1 vs TLE42744EV50XUMA1 |
NCV4276CDS50R4G | LDO Regulator, 400 mA, Low Dropout 5.0 V, 2%, 800-REEL, Automotive Qualified | onsemi | IFX27001TFVATMA1 vs NCV4276CDS50R4G |
TLE42744EV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, SSOP-14 | Infineon Technologies AG | IFX27001TFVATMA1 vs TLE42744EV50 |
IFX27001TFV33ATMA1 | Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, PSSO2, GREEN, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | IFX27001TFVATMA1 vs IFX27001TFV33ATMA1 |
TLE4284DV15NTMA1 | Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | IFX27001TFVATMA1 vs TLE4284DV15NTMA1 |
TLE4284DV33 | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | IFX27001TFVATMA1 vs TLE4284DV33 |
IFX27001TFV26ATMA1 | Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, PSSO2, GREEN, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | IFX27001TFVATMA1 vs IFX27001TFV26ATMA1 |
TLE4284DV50 | Fixed Positive LDO Regulator, 5V, 1.4V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | IFX27001TFVATMA1 vs TLE4284DV50 |
IFX27001TFV50ATMA1 | Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, PSSO2, GREEN, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | IFX27001TFVATMA1 vs IFX27001TFV50ATMA1 |