Part Details for IH5042CPE+ by Analog Devices Inc
Overview of IH5042CPE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IH5042CPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-IH5042CPE
|
Mouser Electronics | Analog Switch ICs SPST, Normally Open, CMOS Analog Switch RoHS: Compliant | 104 |
|
$3.9100 / $6.8900 | Buy Now |
|
Analog Devices Inc | SPST, Normally Open, CMOS Anal Min Qty: 1 Package Multiple: 1 | 2020 |
|
$3.7683 / $6.9000 | Buy Now |
Part Details for IH5042CPE+
IH5042CPE+ CAD Models
IH5042CPE+ Part Data Attributes:
|
IH5042CPE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
IH5042CPE+
Analog Devices Inc
SPST, Normally Open, CMOS Analog Switch, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-PDIP-300_MIL | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-01-06 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for IH5042CPE+
This table gives cross-reference parts and alternative options found for IH5042CPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5042CPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5142CJE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | IH5042CPE+ vs IH5142CJE |
IH5142MJE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5042CPE+ vs IH5142MJE |
8100611EX | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | IH5042CPE+ vs 8100611EX |
IH5042MJE/883B | SPDT, 1 Func, CMOS, CDIP16 | Harris Semiconductor | IH5042CPE+ vs IH5042MJE/883B |
IH5042MJE/883B | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | IH5042CPE+ vs IH5042MJE/883B |
HI1-5042-7 | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5042CPE+ vs HI1-5042-7 |
HI3-5042-5 | IC,ANALOG SWITCH,SINGLE,SPDT,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | IH5042CPE+ vs HI3-5042-5 |
IH5042MDE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5042CPE+ vs IH5042MDE |
IH5142CPE | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16 | Intersil Corporation | IH5042CPE+ vs IH5142CPE |
IH5042CPE | SPDT, 1 Func, 1 Channel, CMOS, PDIP16 | Harris Semiconductor | IH5042CPE+ vs IH5042CPE |