Part Details for IH5043CPE+ by Analog Devices Inc
Results Overview of IH5043CPE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IH5043CPE+ Information
IH5043CPE+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for IH5043CPE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-IH5043CPE
|
Mouser Electronics | Analog Switch ICs SPST, Normally Open, CMOS Analog Switch RoHS: Compliant | 189 |
|
$8.6400 / $13.9400 | Buy Now |
|
|
Analog Devices Inc | SPST, Normally Open, CMOS Anal Package Multiple: 1 | 1721 |
|
$8.7277 / $14.0700 | Buy Now |
US Tariff Estimator: IH5043CPE+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IH5043CPE+
IH5043CPE+ Part Data Attributes
|
|
IH5043CPE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
IH5043CPE+
Analog Devices Inc
SPDT, 2 Func, 1 Channel, CMOS, PDIP16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-PDIP-300_MIL | |
| Package Description | 0.300 Inch, Lead Free, Plastic, Dip-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-PDIP-300_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2000-01-06 | |
| Analog IC - Other Type | Spdt | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e3 | |
| Length | 19.175 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -18 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Channels | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 50 Db | |
| On-state Resistance Match-Nom | 5 Ω | |
| On-state Resistance-Max (Ron) | 80 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.572 Mm | |
| Signal Current-Max | 0.03 A | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 200 Ns | |
| Switch-on Time-Max | 400 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.62 Mm |
IH5043CPE+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the IH5043CPE+ involves keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure proper biasing, the IH5043CPE+ requires a stable voltage supply, typically between 4.5V to 5.5V. The device also requires a bias current of around 10mA to 20mA, which can be achieved using a voltage divider or a dedicated bias circuit.
-
The IH5043CPE+ is rated for operation from -40°C to +125°C, making it suitable for a wide range of industrial and automotive applications.
-
To protect the IH5043CPE+ from EMI, use shielding, filtering, and grounding techniques. Place the device in a shielded enclosure, use EMI filters on the input and output lines, and ensure a solid ground connection to the device.
-
The recommended soldering profile for the IH5043CPE+ involves a peak temperature of 260°C, with a dwell time of 10-30 seconds. A reflow soldering process is recommended, with a temperature profile that follows the JEDEC J-STD-020 standard.