Datasheets
IH5045CWE+ by:
Analog Devices Inc

DPST, 2 Func, 2 Channel, CMOS, PDSO16

Part Details for IH5045CWE+ by Analog Devices Inc

Results Overview of IH5045CWE+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

IH5045CWE+ Information

IH5045CWE+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.

A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.

Price & Stock for IH5045CWE+

Part # Distributor Description Stock Price Buy
Vyrian Peripheral ICs 8685
RFQ

US Tariff Estimator: IH5045CWE+ by Analog Devices Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

IH5045CWE+
Analog Devices Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for IH5045CWE+

IH5045CWE+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IH5045CWE+ Part Data Attributes

IH5045CWE+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
IH5045CWE+ Analog Devices Inc DPST, 2 Func, 2 Channel, CMOS, PDSO16
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description Sop,
Reach Compliance Code Compliant
HTS Code 8542.39.00.01
Analog IC - Other Type Dpst
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.3 Mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position Nc
Number of Channels 2
Number of Functions 2
Number of Terminals 16
Off-state Isolation-Nom 50 Db
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 80 Ω
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Separate Output
Package Body Material Plastic/Epoxy
Package Code SOP
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.65 Mm
Signal Current-Max 0.03 A
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount Yes
Switch-off Time-Max 200 Ns
Switch-on Time-Max 400 Ns
Switching Break-Before-Make
Technology Cmos
Temperature Grade Commercial
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 Mm

Alternate Parts for IH5045CWE+

This table gives cross-reference parts and alternative options found for IH5045CWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5045CWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
IH5045CWE-T Maxim Integrated Products Check for Price DPST, 2 Func, 2 Channel, CMOS, PDSO16 IH5045CWE+ vs IH5045CWE-T
Part Number Manufacturer Composite Price Description Compare
IH5045CWE Maxim Integrated Products Check for Price DPST, 2 Func, 2 Channel, CMOS, PDSO16 IH5045CWE+ vs IH5045CWE
IH5045CWE Rochester Electronics LLC Check for Price DPST, 2 Func, 2 Channel, CMOS, PDSO16 IH5045CWE+ vs IH5045CWE
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IH5045CWE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IH5045CWE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of IH5045CWE+ would you like to use for your alert(s)?
  • Please alert me when IH5045CWE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IH5045CWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IH5045CWE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IH5045CWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IH5045CWE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IH5045CWE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: