Part Details for IL-G-4P-S3L2-SA by Japan Aviation Electronics Industry Limited
Overview of IL-G-4P-S3L2-SA by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL-G-4P-S3L2-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2543-ND
|
DigiKey | CONN HEADER R/A 4POS 2.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1753 In Stock |
|
$0.2727 / $0.6500 | Buy Now |
DISTI #
C1S400200171089
|
Chip1Stop | Conn Wire to Board PIN 4 POS 2.5mm Solder RA Thru-Hole RoHS: Not Compliant pbFree: No | 14618 |
|
$0.0534 | Buy Now |
DISTI #
C1S400200154806
|
Chip1Stop | Conn Wire to Board PIN 4 POS 2.5mm Solder RA Thru-Hole RoHS: Not Compliant pbFree: No | 848 |
|
$0.2440 / $0.5670 | Buy Now |
DISTI #
C1S400200014748
|
Chip1Stop | Conn Wire to Board PIN 4 POS 2.5mm Solder RA Thru-Hole RoHS: Not Compliant pbFree: No | 10 |
|
$0.6850 | Buy Now |
Part Details for IL-G-4P-S3L2-SA
IL-G-4P-S3L2-SA CAD Models
IL-G-4P-S3L2-SA Part Data Attributes
|
IL-G-4P-S3L2-SA
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-G-4P-S3L2-SA
Japan Aviation Electronics Industry Limited
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Brown Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.236 inch | |
Body Depth | 0.382 inch | |
Body Length | 0.413 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IL-G-4P-S3L2-SA
This table gives cross-reference parts and alternative options found for IL-G-4P-S3L2-SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-G-4P-S3L2-SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-103336-6 | 04 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | IL-G-4P-S3L2-SA vs 3-103336-6 |
B4B-XH-A-GU | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, | JST Manufacturing | IL-G-4P-S3L2-SA vs B4B-XH-A-GU |
800-V3-004-6B-002101 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | PRECI-DIP SSA | IL-G-4P-S3L2-SA vs 800-V3-004-6B-002101 |
CI3104P1V00-NH | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Cvilux Corporation | IL-G-4P-S3L2-SA vs CI3104P1V00-NH |
5-103735-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | IL-G-4P-S3L2-SA vs 5-103735-3 |
3-102898-6 | 04 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | IL-G-4P-S3L2-SA vs 3-102898-6 |
103639-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | IL-G-4P-S3L2-SA vs 103639-3 |
5-102523-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | IL-G-4P-S3L2-SA vs 5-102523-1 |
87232-4 | 04 MODII HDR SRRA UNSHRD .100 | TE Connectivity | IL-G-4P-S3L2-SA vs 87232-4 |
826467-4 | 4P MOD II SHROUDED HEADER, ST | TE Connectivity | IL-G-4P-S3L2-SA vs 826467-4 |