Filter Your Search
1 - 1 of 1 results
|
IL-G-4P-S3L2-SA
Japan Aviation Electronics Industry Limited
|
$0.3326 | Yes | Active | 4 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 2100VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BROWN | 0.098 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.236 inch | 0.382 inch | 0.413 inch | 0.138 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown |