Part Details for IL2SM by Isocom Components
Results Overview of IL2SM by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IL2SM Information
IL2SM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for IL2SM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93071652
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD RoHS: Compliant Min Qty: 1300 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.1776 / $0.2215 | Buy Now |
|
|
Onlinecomponents.com | 6 Pin Transistor Detector, High Density, Single Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.1351 / $0.2492 | Buy Now |
|
DISTI #
93071652
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD COO: Thailand RoHS: Compliant Min Qty: 1300 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.1776 / $0.2215 | Buy Now |
|
DISTI #
93071652
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD COO: Thailand RoHS: Compliant Min Qty: 1300 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.1776 / $0.2215 | Buy Now |
|
DISTI #
IL2SM
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, SMD6 Min Qty: 1 | 0 |
|
$0.1730 / $0.7960 | RFQ |
|
|
NAC | Transistor output optocoupler, single channel, SMD, 6-pin RoHS: Compliant Min Qty: 1300 Package Multiple: 1 | 0 |
|
$0.1560 / $0.4600 | Buy Now |
US Tariff Estimator: IL2SM by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
IL2SM Part Data Attributes
|
|
IL2SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IL2SM
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Surface Mount, Plastic Package-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 70 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 100% | |
| Current Transfer Ratio-Nom | 100% | |
| Dark Current-Max | 50 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.65 V | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.15 W | |
| Surface Mount | Yes | |
| Terminal Finish | Tin |