Part Details for IL2XSM by Isocom Components
Results Overview of IL2XSM by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IL2XSM Information
IL2XSM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for IL2XSM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
IL2XSM
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, SMD6 Min Qty: 1 | 0 |
|
$0.1690 / $0.8860 | RFQ |
|
DISTI #
93071651
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD RoHS: Compliant Min Qty: 1300 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.1776 / $0.2215 | Buy Now |
|
|
Onlinecomponents.com | 6 Pin Transistor Detector, High Density, Single Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.1351 / $0.2492 | Buy Now |
|
DISTI #
93071651
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD COO: Thailand RoHS: Compliant Min Qty: 1300 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.1776 / $0.2215 | Buy Now |
|
DISTI #
93071651
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD COO: Thailand RoHS: Compliant Min Qty: 1300 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.1776 / $0.2215 | Buy Now |
|
|
NAC | Transistor output optocoupler, single channel, SMD, 6-pin RoHS: Compliant Min Qty: 1300 Package Multiple: 1 | 0 |
|
$0.1560 / $0.4600 | Buy Now |
|
|
Unikey Electronic Pte Ltd | DC-DC Converter, 1.65V DC, 5.3kV, 500%, 400mV, DIP, TH Min Qty: 70 | 40 |
|
$0.2573 / $0.3752 | Buy Now |
US Tariff Estimator: IL2XSM by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
IL2XSM Part Data Attributes
|
|
IL2XSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IL2XSM
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized, Vde Aaproved | |
| Coll-Emtr Bkdn Voltage-Min | 70 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 100% | |
| Dark Current-Max | 50 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.65 V | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.15 W | |
| Surface Mount | Yes | |
| Terminal Finish | Tin |