Part Details for IL300-DEFG-X009T by Vishay Intertechnologies
Overview of IL300-DEFG-X009T by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL300-DEFG-X009T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H8810
|
Newark | Optocoupler, No. Of Channels:1 Channel, Optocoupler Case Style:Smd, No. Of Pins:8Pins, Isolation Voltage:4420Vrms, Product Range:- Rohs Compliant: Yes |Vishay IL300-DEFG-X009T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1600 / $2.7700 | Buy Now |
DISTI #
IL300-DEFG-X009T
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD T/R - Tape and Reel (Alt: IL300-DEFG-X009T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.2599 / $2.8709 | Buy Now |
DISTI #
782-IL300-DEFG-X009T
|
Mouser Electronics | High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth RoHS: Compliant | 994 |
|
$2.1500 / $5.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.2100 | Buy Now |
DISTI #
IL300-DEFG-X009T
|
TTI | High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.1300 / $2.2200 | Buy Now |
DISTI #
IL300-DEFG-X009T
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD T/R - Tape and Reel (Alt: IL300-DEFG-X009T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.2599 / $2.8709 | Buy Now |
DISTI #
IL300-DEFG-X009T
|
EBV Elektronik | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD T/R (Alt: IL300-DEFG-X009T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IL300-DEFG-X009T
IL300-DEFG-X009T CAD Models
IL300-DEFG-X009T Part Data Attributes:
|
IL300-DEFG-X009T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IL300-DEFG-X009T
Vishay Intertechnologies
Photodiode Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Power Dissipation-Max | 0.05 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for IL300-DEFG-X009T
This table gives cross-reference parts and alternative options found for IL300-DEFG-X009T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL300-DEFG-X009T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL300-E-X017T | Optoelectronic Device, ROHS COMPLIANT, SMD, 8 PIN | Vishay Intertechnologies | IL300-DEFG-X009T vs IL300-E-X017T |
IL300-DEFG-X007T | Photodiode Output Optocoupler, | Vishay Intertechnologies | IL300-DEFG-X009T vs IL300-DEFG-X007T |
IL300-X009T | Optoelectronic Device | Siemens | IL300-DEFG-X009T vs IL300-X009T |
IL300-F-X009T | Photodiode Output Optocoupler, | Vishay Intertechnologies | IL300-DEFG-X009T vs IL300-F-X009T |
IL300-X007 | Optoelectronic Device | Vishay Intertechnologies | IL300-DEFG-X009T vs IL300-X007 |
IL300-F-X017T | Photodiode Output Optocoupler, | Vishay Intertechnologies | IL300-DEFG-X009T vs IL300-F-X017T |
IL300-EF-X007T | Photodiode Output Optocoupler, | Vishay Intertechnologies | IL300-DEFG-X009T vs IL300-EF-X007T |
IL300-EF-X009T | Photodiode Output Optocoupler, | Vishay Intertechnologies | IL300-DEFG-X009T vs IL300-EF-X009T |
IL300-EF-X017T | Photodiode Output Optocoupler, | Vishay Intertechnologies | IL300-DEFG-X009T vs IL300-EF-X017T |
IL300-E-X007T | Photodiode Output Optocoupler, | Vishay Intertechnologies | IL300-DEFG-X009T vs IL300-E-X007T |