-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photodiode Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9283
|
Newark | Photodiode-Output Optocoupler,1-Channel,5.3Kv Isolation, so |Vishay IL300-F-X009T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0100 / $5.5800 | Buy Now |
DISTI #
69AH0355
|
Newark | Optocoupler, Linear, 4.42Kv, Smdip-8 Rohs Compliant: Yes |Vishay IL300-F-X009T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.4600 / $11.2700 | Buy Now |
DISTI #
782-IL300-F-X009T
|
Mouser Electronics | High Linearity Optocouplers High Gain Wide Bandwidth Linear RoHS: Compliant | 209 |
|
$5.1300 / $7.6300 | Buy Now |
|
Future Electronics | IL300 Series Single Channel 5300Vrms SMT Wide Bandwidth Linear Optocoupler DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.0300 | Buy Now |
|
Bristol Electronics | 288 |
|
RFQ | ||
DISTI #
IL300-F-X009T
|
TTI | High Linearity Optocouplers High Gain Wide Bandwidth Linear RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$5.1300 / $5.2300 | Buy Now |
DISTI #
IL300-F-X009T
|
Avnet Asia | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD T/R (Alt: IL300-F-X009T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IL300-F-X009T
|
EBV Elektronik | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD T/R (Alt: IL300-F-X009T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IL300-F-X009T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IL300-F-X009T
Vishay Intertechnologies
Photodiode Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Power Dissipation-Max | 0.05 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for IL300-F-X009T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL300-F-X009T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL300-X007 | Optoelectronic Device | Infineon Technologies AG | IL300-F-X009T vs IL300-X007 |
IL300-DEFG-X009T | Photodiode Output Optocoupler, | Vishay Intertechnologies | IL300-F-X009T vs IL300-DEFG-X009T |
IL300-DEFG-X017T | Photodiode Output Optocoupler, | Vishay Intertechnologies | IL300-F-X009T vs IL300-DEFG-X017T |
IL300-DEFG-X007T | Photodiode Output Optocoupler, | Vishay Intertechnologies | IL300-F-X009T vs IL300-DEFG-X007T |
IL300-EF-X007T | Photodiode Output Optocoupler, | Vishay Intertechnologies | IL300-F-X009T vs IL300-EF-X007T |
IL300-F-X017T | Photodiode Output Optocoupler, | Vishay Intertechnologies | IL300-F-X009T vs IL300-F-X017T |
IL300-X009 | Optoelectronic Device | Vishay Intertechnologies | IL300-F-X009T vs IL300-X009 |
IL300-X007 | Optoelectronic Device | Siemens | IL300-F-X009T vs IL300-X007 |
IL300-X007 | Optoelectronic Device | Vishay Intertechnologies | IL300-F-X009T vs IL300-X007 |
IL300-E-X017T | Optoelectronic Device, ROHS COMPLIANT, SMD, 8 PIN | Vishay Intertechnologies | IL300-F-X009T vs IL300-E-X017T |