Part Details for ILBB0402ER241V by Vishay Intertechnologies
Overview of ILBB0402ER241V by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILBB0402ER241V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILBB0402ER241V
|
Avnet Americas | ILBB-0402 240 25% ER E3 - Tape and Reel (Alt: ILBB0402ER241V) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 / $0.0221 | Buy Now |
DISTI #
70-ILBB0402ER241V
|
Mouser Electronics | Ferrite Beads 240ohms 25% RoHS: Compliant | 4838 |
|
$0.0210 / $0.1100 | Buy Now |
|
Future Electronics | ILBB Series 0402 240 Ohm 200 mA 0.7 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0210 / $0.0223 | Buy Now |
|
Future Electronics | ILBB Series 0402 240 Ohm 200 mA 0.7 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0210 / $0.0223 | Buy Now |
DISTI #
ILBB0402ER241V
|
TTI | Ferrite Beads 240ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0187 / $0.0218 | Buy Now |
DISTI #
ILBB0402ER241V
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 240 Ohm, 200 mA, 700 Milliohm, � 25% - Tape and Reel (Alt: ILBB0402ER241V) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ILBB0402ER241V
|
Avnet Asia | ILBB-0402 240 25% ER E3 (Alt: ILBB0402ER241V) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for ILBB0402ER241V
ILBB0402ER241V CAD Models
ILBB0402ER241V Part Data Attributes
|
ILBB0402ER241V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILBB0402ER241V
Vishay Intertechnologies
Ferrite Bead, 1 Function(s), 0.2A, 2 Pin(s), CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Code | 0402 | |
Construction | Chip | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 240 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.5 mm |
Alternate Parts for ILBB0402ER241V
This table gives cross-reference parts and alternative options found for ILBB0402ER241V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILBB0402ER241V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILBB0402ER241V | Data Line Filter, 1 FUNCTIONS, 0.2 A, FERRITE BEAD, SURFACE MOUNT | Vishay Dale | ILBB0402ER241V vs ILBB0402ER241V |
74279278 | Ferrite Chip, 1 Function(s), 0.2A, | Wurth Elektronik | ILBB0402ER241V vs 74279278 |
CZB1EGTD221P | Ferrite Chip, 1 Function(s), 0.1A, | KOA Speer Electronics Inc | ILBB0402ER241V vs CZB1EGTD221P |
ACSB-0402-221-T | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | ILBB0402ER241V vs ACSB-0402-221-T |
CZB1EGTTD221P | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 1E, 2 PIN | KOA Speer Electronics Inc | ILBB0402ER241V vs CZB1EGTTD221P |
MMZ1005Y102CT000 | Ferrite Chip, 1 Function(s), 0.2A, | TDK Corporation | ILBB0402ER241V vs MMZ1005Y102CT000 |
CZB1EGTP221P | Ferrite Chip, 1 Function(s), 0.1A, | KOA Speer Electronics Inc | ILBB0402ER241V vs CZB1EGTP221P |
CBW100505U601T | Ferrite Bead, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1005, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | ILBB0402ER241V vs CBW100505U601T |
CBW100505U601B | Ferrite Bead, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1005, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | ILBB0402ER241V vs CBW100505U601B |