-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-1571-1-ND
|
DigiKey | FERRITE BEAD 240 OHM 0402 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2732 In Stock |
|
$0.1010 / $0.1800 | Buy Now |
DISTI #
710-74279278
|
Mouser Electronics | Ferrite Beads WE-CBF 0402 100MHz 240Ohm 200mA AEC-Q200 RoHS: Compliant | 3700 |
|
$0.1010 / $0.1800 | Buy Now |
DISTI #
85D1128
|
Bürklin Elektronik | Ferrite Bead, SMD 0402, 200 mA, 700 mΩ, 100 MHz, 240 Ω, ±25 %, 74279278 Min Qty: 1 | 200 |
|
$0.1488 / $0.1777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74279278
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74279278
Wurth Elektronik
Ferrite Chip, 1 Function(s), 0.2A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0402 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 350 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 240 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 74279278. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74279278, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB1EGTTD221P | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 1E, 2 PIN | KOA Speer Electronics Inc | 74279278 vs CZB1EGTTD221P |
CZB1EGTD221P | Ferrite Chip, 1 Function(s), 0.1A, | KOA Speer Electronics Inc | 74279278 vs CZB1EGTD221P |
MFBW1V1005-601-R | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), | Eaton Corporation | 74279278 vs MFBW1V1005-601-R |
CZB1EGTP221P | Ferrite Chip, 1 Function(s), 0.1A, | KOA Speer Electronics Inc | 74279278 vs CZB1EGTP221P |
ACSB-0402-221-T | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | 74279278 vs ACSB-0402-221-T |
ILBB0402ER241V | Ferrite Bead, 1 Function(s), 0.2A, 2 Pin(s), CHIP | Vishay Intertechnologies | 74279278 vs ILBB0402ER241V |