Part Details for ILBB0805ER202V by Vishay Dale
Results Overview of ILBB0805ER202V by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ILBB0805ER202V Information
ILBB0805ER202V by Vishay Dale is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ILBB0805ER202V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
541-2295-1-ND
|
DigiKey | FERRITE BEAD 2 KOHM 0805 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
56146 In Stock |
|
$0.0275 / $0.1200 | Buy Now |
|
DISTI #
71517363
|
RS | INDUCTOR, ILBB-0805 2K 25% ER E3 Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0870 / $0.1020 | RFQ |
US Tariff Estimator: ILBB0805ER202V by Vishay Dale
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ILBB0805ER202V
ILBB0805ER202V Part Data Attributes
|
|
ILBB0805ER202V
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ILBB0805ER202V
Vishay Dale
Data Line Filter, 1 FUNCTIONS, 0.08 A, FERRITE CHIP, SURFACE MOUNT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0805 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case Code | 0805 | |
| Construction | Multilayer Chip | |
| DC Resistance-Max | 0.5 Ω | |
| Filter Type | Ferrite Chip | |
| Frequency-Max | 100 Mhz | |
| Frequency-Min | 100 Mhz | |
| Height | 0.9 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 2000 Ohm Ω | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Current | 0.08 A | |
| Terminal Finish | Matte Tin Over Nickel | |
| Width | 1.25 Mm |