Part Details for ILBB1806ER151V by Vishay Intertechnologies
Overview of ILBB1806ER151V by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILBB1806ER151V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0269
|
Newark | Ilbb-1806 150 25% Er E3 Rohs Compliant: Yes |Vishay ILBB1806ER151V Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 | Buy Now |
DISTI #
ILBB1806ER151V
|
Avnet Americas | Ferrite Bead, 1806, 150 Ohm, 200 mA, 500 Milliohm, ± 25% - Tape and Reel (Alt: ILBB1806ER151V) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0686 | Buy Now |
DISTI #
70-ILBB1806ER151V
|
Mouser Electronics | Ferrite Beads 150uH 25% RoHS: Compliant | 0 |
|
$0.0560 / $0.1800 | Order Now |
|
Future Electronics | ILBB Series 150Ohm 25% 100MHz 200mAmp 1806 Ferrite Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0550 / $0.0620 | Buy Now |
|
Future Electronics | ILBB Series 150Ohm 25% 100MHz 200mAmp 1806 Ferrite Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0550 / $0.0620 | Buy Now |
DISTI #
ILBB1806ER151V
|
TTI | Ferrite Beads 150uH 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0620 | Buy Now |
DISTI #
ILBB1806ER151V
|
Avnet Abacus | Ferrite Bead, 1806, 150 Ohm, 200 mA, 500 Milliohm, � 25% - Tape and Reel (Alt: ILBB1806ER151V) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ILBB1806ER151V
ILBB1806ER151V CAD Models
ILBB1806ER151V Part Data Attributes
|
ILBB1806ER151V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILBB1806ER151V
Vishay Intertechnologies
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | |
Case Code | 1806 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.6 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 150 OHM Ω | |
Packing Method | TR, 7 Inch | |
Rated Current | 0.2 A | |
Terminal Finish | NICKEL | |
Width | 1.6 mm |
Alternate Parts for ILBB1806ER151V
This table gives cross-reference parts and alternative options found for ILBB1806ER151V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILBB1806ER151V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMI1206R-1500 | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | API Delevan | ILBB1806ER151V vs EMI1206R-1500 |
MMZ1608SHE102ATD25 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | TDK Corporation | ILBB1806ER151V vs MMZ1608SHE102ATD25 |
SHB-1T3216-202JB | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | ILBB1806ER151V vs SHB-1T3216-202JB |
BBBK00201209102Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | ILBB1806ER151V vs BBBK00201209102Y00 |
FBM0603-451E | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | VENKEL LTD | ILBB1806ER151V vs FBM0603-451E |
EBMS100505A121 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), | Maxecho Technologies Corp | ILBB1806ER151V vs EBMS100505A121 |
BMB-1J-0400B-N3 | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603 | TE Connectivity | ILBB1806ER151V vs BMB-1J-0400B-N3 |
FB321611T-501Y-S | Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 | Cal-Chip Electronics | ILBB1806ER151V vs FB321611T-501Y-S |
74279242LF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, SMD, 2 PIN | Wurth Elektronik | ILBB1806ER151V vs 74279242LF |
EMI1206R-500 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN | API Delevan | ILBB1806ER151V vs EMI1206R-500 |