ILD5
Description: Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8

Overview of ILD5 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for ILD5 by Siemens

Part # Manufacturer Description Stock Price Buy
Quest Components Optocoupler, DC Input, Transistor Output, 2 Channel, 7.5KV Isolation, DIP 196
  • 1 $2.7200
  • 45 $1.4960
  • 101 $1.3600
$1.3600 / $2.7200 Buy Now
Quest Components Optocoupler, DC Input, Transistor Output, 2 Channel, 7.5KV Isolation, DIP 46
  • 1 $1.7000
  • 4 $1.5640
  • 17 $1.3600
$1.3600 / $1.7000 Buy Now
Quest Components Optocoupler, DC Input, Transistor Output, 2 Channel, 7.5KV Isolation, DIP 4
  • 1 $1.7000
  • 4 $1.5640
$1.5640 / $1.7000 Buy Now

CAD Models for ILD5 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ILD5 by Siemens

ILD5
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Package Description
DIP-8
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
130%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
Number of Elements
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. ILD5
    Siemens
    Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
    VS

Alternate Parts for ILD5

This table gives cross-reference parts and alternative options found for ILD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ILD5 Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Infineon Technologies AG ILD5 vs ILD5
Part Number Description Manufacturer Compare
H11AA4 NPN-OUTPUT AC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP Intersil Corporation ILD5 vs H11AA4
WPPC-A11064AA AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN World Products Inc ILD5 vs WPPC-A11064AA
H11AA1V AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 Motorola Semiconductor Products ILD5 vs H11AA1V
H11AA2 AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 Everlight Electronics Co Ltd ILD5 vs H11AA2
PS2565-1 AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 NEC Electronics Group ILD5 vs PS2565-1
SFH628-4 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation Siemens ILD5 vs SFH628-4
IL250 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG ILD5 vs IL250
TIL194BSM AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 Isocom Components ILD5 vs TIL194BSM
PS2765-1-A AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation Renesas Electronics Corporation ILD5 vs PS2765-1-A
SFH628-3 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation Siemens ILD5 vs SFH628-3

Related Parts for ILD5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ILD5 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ILD5 by Siemens

Select Manufacturer
Which Manufacturer of ILD5 would you like to use for your alert(s)?
  • Please alert me when ILD5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ILD5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ILD5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ILD5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ILD5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ILD5 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: