Part Details for ILD615-3-X017T by Infineon Technologies AG
Overview of ILD615-3-X017T by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ILD615-3-X017T
ILD615-3-X017T CAD Models
ILD615-3-X017T Part Data Attributes
|
ILD615-3-X017T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ILD615-3-X017T
Infineon Technologies AG
Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 150% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for ILD615-3-X017T
This table gives cross-reference parts and alternative options found for ILD615-3-X017T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD615-3-X017T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILD3-2-X019T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILD615-3-X017T vs ILD3-2-X019T |
ILQ3-1-X007T | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16 | Infineon Technologies AG | ILD615-3-X017T vs ILQ3-1-X007T |
ILD615-4X009 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Infineon Technologies AG | ILD615-3-X017T vs ILD615-4X009 |
ILD615-4-X009 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILD615-3-X017T vs ILD615-4-X009 |
ILD615-3-X017T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILD615-3-X017T vs ILD615-3-X017T |
ILQ31-X006 | Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILD615-3-X017T vs ILQ31-X006 |
ILD615-3-X016 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILD615-3-X017T vs ILD615-3-X016 |
ILD615-3X016 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Infineon Technologies AG | ILD615-3-X017T vs ILD615-3X016 |
ILD32-X019 | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-8 | Infineon Technologies AG | ILD615-3-X017T vs ILD32-X019 |
ILD66-4-X009T | Darlington Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILD615-3-X017T vs ILD66-4-X009T |