Part Details for ILHB1206ER750V by Vishay Intertechnologies
Overview of ILHB1206ER750V by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for ILHB1206ER750V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC1067
|
Newark | Ferrite Bead, 75Ohm, 3A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance:75Ohm, Dc Current Rating:3A, Product Range:Ilhb Series, Dc Resistance Max:0.03Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Vishay ILHB1206ER750V RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 375 |
|
$0.0600 | Buy Now |
DISTI #
35M5485
|
Newark | Ferrite Bead, 75Ohm, 3A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance:75Ohm, Dc Current Rating:3A, Product Range:Ilhb Series, Dc Resistance Max:0.03Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Vishay ILHB1206ER750V RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0990 | Buy Now |
DISTI #
56AC1067
|
Avnet Americas | ILHB-1206 75 25% ER E3 - Product that comes on tape, but is not reeled (Alt: 56AC1067) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 375 Partner Stock |
|
$0.0680 | Buy Now |
DISTI #
ILHB1206ER750V
|
Avnet Americas | ILHB-1206 75 25% ER E3 - Tape and Reel (Alt: ILHB1206ER750V) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 / $0.0549 | Buy Now |
DISTI #
70-ILHB1206ER750V
|
Mouser Electronics | Ferrite Beads 75ohms 25% RoHS: Compliant | 0 |
|
$0.0490 / $0.1900 | Order Now |
|
Future Electronics | ILHB Series 1206 75 Ω 3 A 0.03 Ω DCR SMT Multilayer Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 6000Reel |
|
$0.0481 / $0.0518 | Buy Now |
|
Future Electronics | ILHB Series 1206 75 Ω 3 A 0.03 Ω DCR SMT Multilayer Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0481 / $0.0518 | Buy Now |
DISTI #
ILHB1206ER750V
|
TTI | Ferrite Beads 75ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0470 | Buy Now |
DISTI #
ILHB1206ER750V
|
Avnet Abacus | Ferrite Bead, 1206 [3216 Metric], 75 Ohm, 3 A, 30 Milliohm, � 25% - Tape and Reel (Alt: ILHB1206ER750V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S802700318731
|
Chip1Stop | Ferrite Beads Multi-Layer High Current 75Ohm 25% 100MHz 3A 30mOhm DCR 1206 T/R RoHS: Compliant | 7 |
|
$0.0601 | Buy Now |
Part Details for ILHB1206ER750V
ILHB1206ER750V CAD Models
ILHB1206ER750V Part Data Attributes
|
ILHB1206ER750V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILHB1206ER750V
Vishay Intertechnologies
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | |
Case Code | 1206 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 75 OHM Ω | |
Packing Method | TR, 7 Inch | |
Rated Current | 3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for ILHB1206ER750V
This table gives cross-reference parts and alternative options found for ILHB1206ER750V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILHB1206ER750V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
742792113R | Ferrite Chip, 1 Function(s), 3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Wurth Elektronik | ILHB1206ER750V vs 742792113R |
GMLB-321611-0120Y-PY | Ferrite Chip, | Pulse Maglayers | ILHB1206ER750V vs GMLB-321611-0120Y-PY |
FBM-11-321611-121A30RT | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | King Core Electronics Inc | ILHB1206ER750V vs FBM-11-321611-121A30RT |
HRB1206S500J3.00FT | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | ILHB1206ER750V vs HRB1206S500J3.00FT |
FBH321611T-600Y-S | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Cal-Chip Electronics | ILHB1206ER750V vs FBH321611T-600Y-S |
74279215R | Ferrite Chip, 1 Function(s), 3A, SMD, 2 PIN | Wurth Elektronik | ILHB1206ER750V vs 74279215R |
ABPY00321611800Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Pulse Maglayers | ILHB1206ER750V vs ABPY00321611800Y00 |
GMLB-321611-0100Y-PY | Ferrite Chip, | Pulse Maglayers | ILHB1206ER750V vs GMLB-321611-0100Y-PY |
FBH321611T-190Y-S | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Cal-Chip Electronics | ILHB1206ER750V vs FBH321611T-190Y-S |
AMLB-321611-0120Y-PY | Ferrite Chip, | Pulse Maglayers | ILHB1206ER750V vs AMLB-321611-0120Y-PY |