There are no models available for this part yet.
Overview of LCMGA160808T600RG by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for LCMGA160808T600RG by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LCMGA160808T600RGCT-ND
|
DigiKey | FERRITE BEAD 60 OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
875 In Stock |
|
$0.0439 / $0.1900 | Buy Now | |
DISTI #
LCMGA160808T600RG
|
Avnet Americas | Ferrite Bead 60Ohm 3A 25Milliohms Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LCMGA160808T600RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0631 | Buy Now | |
DISTI #
963-LCMGA160808T600R
|
Mouser Electronics | Ferrite Beads HI CURR 0603 60 OHM RoHS: Compliant | 3334 |
|
$0.0430 / $0.1900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks | 0 |
|
$0.0447 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0509 / $0.0776 | Buy Now | ||
DISTI #
LCMGA160808T600RG
|
TTI | Ferrite Beads HI CURR 0603 60 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0460 | Buy Now | |
DISTI #
LCMGA160808T600RG
|
Avnet Abacus | (Alt: LCMGA160808T600RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
LCMGA160808T600RG
|
Avnet Asia | Ferrite Bead 60Ohm 3A 25Milliohms Wirewound 2-Pin 0603 Paper T/R (Alt: LCMGA160808T600RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0625 / $0.0704 | Buy Now | |
DISTI #
C1S758101374097
|
Chip1Stop | Inductor Leaded RoHS: Compliant | 4000 |
|
$0.0532 / $0.0746 | Buy Now |
CAD Models for LCMGA160808T600RG by TAIYO YUDEN
Part Data Attributes for LCMGA160808T600RG by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
EIA STA PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
DC Resistance-Max
|
0.025 Ω
|
Filter Type
|
FERRITE BEAD
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
60 OHM Ω
|
Packing Method
|
PAPER, TAPE
|
Rated Current
|
3 A
|
Screening Level
|
AEC-Q200
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Width
|
0.8 mm
|
Alternate Parts for LCMGA160808T600RG
This table gives cross-reference parts and alternative options found for LCMGA160808T600RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMGA160808T600RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBUP00160808101Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Maglayers | LCMGA160808T600RG vs BBUP00160808101Y00 |
CTCB0603F-220P | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | LCMGA160808T600RG vs CTCB0603F-220P |
PZ1608D300-3R0TF | Ferrite Chip, 1 Function(s), 3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | LCMGA160808T600RG vs PZ1608D300-3R0TF |
BBHV00160808600Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Maglayers | LCMGA160808T600RG vs BBHV00160808600Y00 |
ABUP00160808121Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Pulse Electronics Corporation | LCMGA160808T600RG vs ABUP00160808121Y00 |
BKP1608HS330-T | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0603, 2 PIN | TAIYO YUDEN | LCMGA160808T600RG vs BKP1608HS330-T |
ABUP00160808121Y00 | Ferrite Chip, | Chilisin Electronics Corp | LCMGA160808T600RG vs ABUP00160808121Y00 |
ABUP00160808101Y00 | Ferrite Chip, | Chilisin Electronics Corp | LCMGA160808T600RG vs ABUP00160808101Y00 |
CTCB0603F-200P | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | LCMGA160808T600RG vs CTCB0603F-200P |
ABPY00160808300Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Pulse Maglayers | LCMGA160808T600RG vs ABPY00160808300Y00 |