| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISQ1 | Isocom LTD | Check for Price | Transistor Output Optocoupler, 4-Element, 2500V Isolation | ILQ1 vs ISQ1 |
Part Details for ILQ1 by Isocom Components
Results Overview of ILQ1 by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ILQ1 Information
ILQ1 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ILQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-ILQ1-ND
|
DigiKey | OPTOISO 5.3KV 4CH TRANS 16-DIP Min Qty: 1 Container: Tube |
0 Tube |
|
$0.7272 / $1.9000 | Buy Now |
|
|
Onlinecomponents.com | 16 Pin Transistor Detector, High Density, Quad Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.6270 / $0.9510 | Buy Now |
|
DISTI #
93071787
|
Verical | DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Date Code: 2025 | Americas - 50000 |
|
$0.6777 / $0.8451 | Buy Now |
|
DISTI #
93071787
|
Verical | DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Date Code: 2025 | Americas - 50000 |
|
$0.6777 / $0.8451 | Buy Now |
|
DISTI #
ILQ1-ISO
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 50V, DIP16 Min Qty: 1 | 0 |
|
$0.6600 / $2.1300 | RFQ |
|
|
NAC | ILQ1 Series Quad Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-16 RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.6240 / $1.8200 | Buy Now |
|
DISTI #
93071787
|
Verical | DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Date Code: 2025 | Americas - 50000 |
|
$0.6777 / $0.8451 | Buy Now |
US Tariff Estimator: ILQ1 by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ILQ1 Part Data Attributes
|
|
ILQ1
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ILQ1
Isocom Components
Transistor Output Optocoupler, 4-Element, 5300V Isolation
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 50 V | |
| Configuration | Separate, 4 Channels | |
| Current Transfer Ratio-Min | 20% | |
| Current Transfer Ratio-Nom | 20% | |
| Dark Current-Max | 50 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.65 V | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 4 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.15 W | |
| Surface Mount | No | |
| Terminal Finish | Tin |
Alternate Parts for ILQ1
This table gives cross-reference parts and alternative options found for ILQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.