Part Details for ILQ2G by Isocom Components
Results Overview of ILQ2G by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ILQ2G Information
ILQ2G by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ILQ2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-ILQ2G-ND
|
DigiKey | OPTOISO 5.3KV 4CH TRANS 16-DIP Min Qty: 1000 Container: Tube |
0 Tube |
|
$0.8356 | Buy Now |
|
DISTI #
93071852
|
Verical | DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Date Code: 2025 | Americas - 50000 |
|
$0.7059 / $0.8803 | Buy Now |
|
DISTI #
93071852
|
Verical | DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Date Code: 2025 | Americas - 50000 |
|
$0.7059 / $0.8803 | Buy Now |
|
|
NAC | 16 Pin Transistor Detector, High Density, Quad Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.6500 / $1.9000 | Buy Now |
|
DISTI #
93071852
|
Verical | DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Date Code: 2025 | Americas - 50000 |
|
$0.7059 / $0.8803 | Buy Now |
US Tariff Estimator: ILQ2G by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ILQ2G
ILQ2G Part Data Attributes
|
|
ILQ2G
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ILQ2G
Isocom Components
Transistor Output Optocoupler, 4-Element, 5300V Isolation
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 70 V | |
| Configuration | Separate, 4 Channels | |
| Current Transfer Ratio-Min | 100% | |
| Current Transfer Ratio-Nom | 100% | |
| Dark Current-Max | 50 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.65 V | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 4 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.15 W | |
| Surface Mount | No | |
| Terminal Finish | Tin |