Part Details for ILQ620 by Siemens
Overview of ILQ620 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILQ620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 849 |
|
$1.5960 / $3.9900 | Buy Now |
|
Quest Components | 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 39 |
|
$2.6600 / $3.9900 | Buy Now |
Part Details for ILQ620
ILQ620 CAD Models
ILQ620 Part Data Attributes:
|
ILQ620
Siemens
Buy Now
Datasheet
|
Compare Parts:
ILQ620
Siemens
AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for ILQ620
This table gives cross-reference parts and alternative options found for ILQ620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ620 | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ620 vs ILQ620 |
LTV845S-TA1 | 4 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-16 | Lite-On Semiconductor Corporation | ILQ620 vs LTV845S-TA1 |