Filter Your Search
1 - 10 of 70 results
|
ILQ620GB-X009T
Vishay Intertechnologies
|
$0.6874 | Yes | Active | 60 mA | 5.3 kV | 200 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 4 | VISHAY INTERTECHNOLOGY INC | DIP-16 | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||||
|
ILQ620-X007
Vishay Semiconductors
|
$1.6559 | Transferred | 60 mA | 5.3 kV | 80 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 4 | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, 16 PIN | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | |||||||
|
ILQ620-X001
Vishay Semiconductors
|
$1.6559 | Yes | Transferred | 60 mA | 5.3 kV | 80 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 4 | Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | ||||
|
ILQ620-X019
Vishay Semiconductors
|
$1.6838 | Yes | Transferred | 60 mA | 5.3 kV | 80 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 4 | Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, 16 PIN | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | ||||
|
ILQ620-X019T
Vishay Semiconductors
|
$1.8004 | Transferred | 60 mA | 5.3 kV | 80 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 4 | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, 16 PIN | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | |||||||
|
ILQ620GB
Vishay Intertechnologies
|
$1.8073 | Yes | Yes | Active | 60 mA | 5.3 kV | 200 % | 70 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 4 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||
|
ILQ620GB-X009T
Vishay Semiconductors
|
$1.9866 | Transferred | 60 mA | 5.3 kV | 200 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 4 | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, 16 PIN | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | |||||||
|
ILQ620
Vishay Semiconductors
|
$1.9884 | Yes | Transferred | 60 mA | 5.3 kV | 80 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 4 | Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | ||||
|
ILQ620-X009
Vishay Semiconductors
|
$2.0209 | Transferred | 60 mA | 5.3 kV | 80 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 4 | TIN | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, 16 PIN | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | |||||
|
ILQ620-X001
Vishay Intertechnologies
|
$2.1650 | Yes | Active | 60 mA | 5.3 kV | 80 % | 70 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 4 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | Transistor Outputs | Vishay |