-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4344
|
Newark | Diode, Small Sig, 75V, 0.15A, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:150Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Vishay IMBD4148-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
09X4345
|
Newark | Switching Diode Genpurp Sot23 |Vishay IMBD4148-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0310 | Buy Now |
DISTI #
IMBD4148-E3-08
|
Avnet Americas | Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: IMBD4148-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 21000 |
|
$0.0181 / $0.0199 | Buy Now |
DISTI #
78-IMBD4148-E3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V Io/150mA RoHS: Compliant | 253272 |
|
$0.0180 / $0.2000 | Buy Now |
|
Future Electronics | IMBD4148 Series 75 V 0.15 A SMT Small Signal Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0177 / $0.0202 | Buy Now |
|
Future Electronics | IMBD4148 Series 75 V 0.15 A SMT Small Signal Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0177 / $0.0202 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.15A, 100V V(RRM), SILICON | 1592 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
IMBD4148-E3-08
|
TTI | Diodes - General Purpose, Power, Switching 100V Io/150mA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 165000 In Stock |
|
$0.0185 / $0.0208 | Buy Now |
DISTI #
IMBD4148-E3-08
|
Avnet Americas | Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: IMBD4148-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 21000 |
|
$0.0181 / $0.0199 | Buy Now |
DISTI #
IMBD4148-E3-08
|
TME | Diode: switching, SMD, 100V, 0.15A, 4ns, SOT23, Ufmax: 1V, Ifsm: 500mA Min Qty: 20 | 2050 |
|
$0.0211 / $0.0421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IMBD4148-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMBD4148-E3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for IMBD4148-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMBD4148-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMBD4148/E9 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, TO-236AB | Vishay Semiconductors | IMBD4148-E3-08 vs IMBD4148/E9 |
IMBD4148-HE3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | IMBD4148-E3-08 vs IMBD4148-HE3-08 |
IMBD4148-HE3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | IMBD4148-E3-08 vs IMBD4148-HE3-18 |
IMBD4148 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | IMBD4148-E3-08 vs IMBD4148 |
IMBD4148-V-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | IMBD4148-E3-08 vs IMBD4148-V-GS08 |
IMBD4148-7 | Rectifier Diode, 1 Element, Silicon, SOT-23, 3 PIN | Diodes Incorporated | IMBD4148-E3-08 vs IMBD4148-7 |