Part Details for IMBD4148-HE3-18 by Vishay Intertechnologies
Overview of IMBD4148-HE3-18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMBD4148-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4349
|
Newark | Switching Diode Genpurp Sot23 |Vishay IMBD4148-HE3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0320 | Buy Now |
DISTI #
IMBD4148-HE3-18
|
Avnet Americas | Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: IMBD4148-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0198 / $0.0252 | Buy Now |
DISTI #
78-IMBD4148-HE3-18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V 150mA 4ns 500mA IFSM RoHS: Compliant | 5403 |
|
$0.0210 / $0.2200 | Buy Now |
DISTI #
IMBD4148-HE3-18
|
TTI | Diodes - General Purpose, Power, Switching 100V 150mA 4ns 500mA IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0189 / $0.0215 | Buy Now |
DISTI #
IMBD4148-HE3-18
|
Avnet Americas | Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: IMBD4148-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0198 / $0.0252 | Buy Now |
DISTI #
IMBD4148-HE3-18
|
Avnet Americas | Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: IMBD4148-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0198 / $0.0252 | Buy Now |
DISTI #
IMBD4148-HE3-18
|
EBV Elektronik | Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R (Alt: IMBD4148-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for IMBD4148-HE3-18
IMBD4148-HE3-18 CAD Models
IMBD4148-HE3-18 Part Data Attributes
|
IMBD4148-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMBD4148-HE3-18
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for IMBD4148-HE3-18
This table gives cross-reference parts and alternative options found for IMBD4148-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMBD4148-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMBD4148/E9 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, TO-236AB | Vishay Semiconductors | IMBD4148-HE3-18 vs IMBD4148/E9 |
IMBD4148-HE3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | IMBD4148-HE3-18 vs IMBD4148-HE3-08 |
IMBD4148 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | IMBD4148-HE3-18 vs IMBD4148 |
IMBD4148-V-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | IMBD4148-HE3-18 vs IMBD4148-V-GS08 |
IMBD4148-7 | Rectifier Diode, 1 Element, Silicon, SOT-23, 3 PIN | Diodes Incorporated | IMBD4148-HE3-18 vs IMBD4148-7 |
IMBD4148-E3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | IMBD4148-HE3-18 vs IMBD4148-E3-08 |