Part Details for IMP1834/D by Imp Inc
Overview of IMP1834/D by Imp Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IMP1834/D
IMP1834/D CAD Models
IMP1834/D Part Data Attributes:
|
IMP1834/D
Imp Inc
Buy Now
Datasheet
|
Compare Parts:
IMP1834/D
Imp Inc
POWER SUPPLY MANAGEMENT CKT, UUC8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IMP INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | X-XUUC-N8 | |
Number of Terminals | 8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for IMP1834/D
This table gives cross-reference parts and alternative options found for IMP1834/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMP1834/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1834D+ | Power Supply Support Circuit, Fixed, 2 Channel, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | IMP1834/D vs DS1834D+ |