IMS1-67204V-45SHXXX
Matra MHS
Description: FIFO, 4KX9, 45ns, Asynchronous, CMOS, PQCC32

Overview of IMS1-67204V-45SHXXX by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
LT4363IMS-1#TRPBF Analog Devices Hi V Surge Stopper w/ C Lim
LTC2328IMS-18#PBF Analog Devices 18-B, 1Msps, ±10.24V True Bipo
LTC2336IMS-18#PBF Analog Devices 18-B, 250ksps, ±10.24V True Bi

CAD Models for IMS1-67204V-45SHXXX by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMS1-67204V-45SHXXX by Matra MHS

IMS1-67204V-45SHXXX
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
45 ns
Additional Feature
RETRANSMIT; 2V DATA RETENTION
Cycle Time
55 ns
JESD-30 Code
R-PQCC-J32
Memory Density
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.135 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. IMS1-67204V-45SHXXX
    Matra MHS
    FIFO, 4KX9, 45ns, Asynchronous, CMOS, PQCC32
    VS

Alternate Parts for IMS1-67204V-45SHXXX

This table gives cross-reference parts and alternative options found for IMS1-67204V-45SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMS1-67204V-45SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMS1-67204V-45SHXXX FIFO, 4KX9, 45ns, Asynchronous, CMOS, PQCC32 Matra MHS IMS1-67204V-45SHXXX vs AMS1-67204V-45SHXXX
Part Number Description Manufacturer Compare
CMS1-67204L-45SHXXX FIFO, 4KX9, 45ns, Asynchronous, CMOS, PQCC32 Matra MHS IMS1-67204V-45SHXXX vs CMS1-67204L-45SHXXX
SN74ACT7204L20RJ 4KX9 OTHER FIFO, PQCC32, PLASTIC, LCC-32 Texas Instruments IMS1-67204V-45SHXXX vs SN74ACT7204L20RJ
LH5493U-30 FIFO, 4KX9, Synchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp IMS1-67204V-45SHXXX vs LH5493U-30
CY7C454-14JI FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor IMS1-67204V-45SHXXX vs CY7C454-14JI
CMS1-67204L-25SHXXX FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32 Matra MHS IMS1-67204V-45SHXXX vs CMS1-67204L-25SHXXX
AMS1-67204V-45SHXXX FIFO, 4KX9, 45ns, Asynchronous, CMOS, PQCC32 Matra MHS IMS1-67204V-45SHXXX vs AMS1-67204V-45SHXXX
MS76493-25JC FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation IMS1-67204V-45SHXXX vs MS76493-25JC
QS72241-35JR FIFO, 4KX9, 20ns, Synchronous, CMOS, PQCC32, Quality Semiconductor Inc IMS1-67204V-45SHXXX vs QS72241-35JR
IDT72141S80J8 FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IMS1-67204V-45SHXXX vs IDT72141S80J8
MT52C4K9A1EJ-20ITTR FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Micron Technology Inc IMS1-67204V-45SHXXX vs MT52C4K9A1EJ-20ITTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMS1-67204V-45SHXXX by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMS1-67204V-45SHXXX by Matra MHS

Select Manufacturer
Which Manufacturer of IMS1-67204V-45SHXXX would you like to use for your alert(s)?
  • Please alert me when IMS1-67204V-45SHXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IMS1-67204V-45SHXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMS1-67204V-45SHXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IMS1-67204V-45SHXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMS1-67204V-45SHXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMS1-67204V-45SHXXX by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: