Part Details for IMS1625S-25 by STMicroelectronics
Overview of IMS1625S-25 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for IMS1625S-25
IMS1625S-25 CAD Models
IMS1625S-25 Part Data Attributes
|
IMS1625S-25
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
IMS1625S-25
STMicroelectronics
16KX4 STANDARD SRAM, 25ns, CDIP22, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.3 | |
Pin Count | 22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.521 mm | |
Standby Current-Max | 0.00007 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IMS1625S-25
This table gives cross-reference parts and alternative options found for IMS1625S-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMS1625S-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65788K-6:D | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22 | Matra MHS | IMS1625S-25 vs HM1-65788K-6:D |
IDT7188S30P | Standard SRAM, 16KX4, 30ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Integrated Device Technology Inc | IMS1625S-25 vs IDT7188S30P |
HM365788K-9:D | Standard SRAM, 16KX4, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, PACKAGE-22 | Atmel Corporation | IMS1625S-25 vs HM365788K-9:D |
MT5C6404C-55/883C | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | IMS1625S-25 vs MT5C6404C-55/883C |
7188L25DB | CDIP-22, Tube | Integrated Device Technology Inc | IMS1625S-25 vs 7188L25DB |
IDT7188L55DBG | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | IMS1625S-25 vs IDT7188L55DBG |
MT5C6404C-20/IT | Standard SRAM | Micross Components | IMS1625S-25 vs MT5C6404C-20/IT |
P4C188-20DMB | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Pyramid Semiconductor Corporation | IMS1625S-25 vs P4C188-20DMB |
QS8888-20D | Cache Tag SRAM, 16KX4, 19ns, CMOS, CDIP22, | Quality Semiconductor Inc | IMS1625S-25 vs QS8888-20D |
MT5C6404C-25L/883C | Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | IMS1625S-25 vs MT5C6404C-25L/883C |