Part Details for INA105AM by Texas Instruments
Overview of INA105AM by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for INA105AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-INA105AM-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT TO99-8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13720 In Stock |
|
$27.5200 | Buy Now |
DISTI #
INA105AM-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT TO99-8 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
7 In Stock |
|
$37.1300 | Buy Now |
|
Rochester Electronics | INA105 Precision Unity Gain Differential Amplifier RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 13720 |
|
$23.6100 / $27.7800 | Buy Now |
Part Details for INA105AM
INA105AM CAD Models
INA105AM Part Data Attributes
|
INA105AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA105AM
Texas Instruments
Precision Unity Gain Differential Amplifier 8-TO-99
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-99 | |
Package Description | GREEN, HERMETIC SEALED, METAL, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | O-MBCY-W8 | |
Length | 9.08 mm | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Max | 1 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 1 | |
Wideband | NO | |
Width | 9.08 mm |
Alternate Parts for INA105AM
This table gives cross-reference parts and alternative options found for INA105AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA105AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA105BM-BI | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN, TO-99 | Burr-Brown Corp | INA105AM vs INA105BM-BI |
AMP03BIFJ | IC OP-AMP, 1000 uV OFFSET-MAX, MBCY8, TO-99, 8-PIN, Operational Amplifier | Analog Devices Inc | INA105AM vs AMP03BIFJ |
INA105KU-BI | OP-AMP, 500uV OFFSET-MAX, PDSO8, PLASTIC,SOIC-8 | Texas Instruments | INA105AM vs INA105KU-BI |
AMP03FJZ | High-Speed Differential Amplifier | Analog Devices Inc | INA105AM vs AMP03FJZ |
INA105KP-BI | OP-AMP, 500uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | Texas Instruments | INA105AM vs INA105KP-BI |
INA105AM-BI | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN, TO-99 | Burr-Brown Corp | INA105AM vs INA105AM-BI |
INA105KPG4 | Precision Unity Gain Differential Amplifier 8-PDIP | Texas Instruments | INA105AM vs INA105KPG4 |
AMP03BJ | IC OP-AMP, 1500 uV OFFSET-MAX, 3 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Analog Devices Inc | INA105AM vs AMP03BJ |
AMP03BJ/883 | IC OP-AMP, 1500 uV OFFSET-MAX, MBCY8, TO-99, 8-PIN, Operational Amplifier | Analog Devices Inc | INA105AM vs AMP03BJ/883 |