| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LH4161J | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY10 | INA117AM4 vs LH4161J |
| INA117BM | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, MBCY8 | INA117AM4 vs INA117BM |
| LH4106CH | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 15000uV Offset-Max, Hybrid, MBCY10 | INA117AM4 vs LH4106CH |
| LH4161H | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY10 | INA117AM4 vs LH4161H |
| MC1558U | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, CDIP8 | INA117AM4 vs MC1558U |
| INA117BM-33 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, MBCY8 | INA117AM4 vs INA117BM-33 |
| UA715HMQB | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, BCY10 | INA117AM4 vs UA715HMQB |
| LH0003H | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY10 | INA117AM4 vs LH0003H |
| LH0003H-MIL | Texas Instruments | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 30MHz BAND WIDTH, MBCY10, METAL CAN-10 | INA117AM4 vs LH0003H-MIL |
| U5F7715393 | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, BIPolar, MBCY10 | INA117AM4 vs U5F7715393 |
Part Details for INA117AM4 by Texas Instruments
Results Overview of INA117AM4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA117AM4 Information
INA117AM4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA117AM4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, MBCY10 | 8776 |
|
RFQ |
US Tariff Estimator: INA117AM4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA117AM4 Part Data Attributes
|
|
INA117AM4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA117AM4
Texas Instruments
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, MBCY10
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SMT | |
| Package Description | Metal, To-100, 10 Pin | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bandwidth (3dB)-Nom | 0.2 Mhz | |
| Common-mode Reject Ratio-Min | 86 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | O-MBCY-W10 | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Metal | |
| Package Code | TO-99 | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 2 V/Us | |
| Slew Rate-Nom | 2.6 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Wideband | No |
Alternate Parts for INA117AM4
This table gives cross-reference parts and alternative options found for INA117AM4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA117AM4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.