-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Common-Mode Voltage Difference Amplifier 8-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, PDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 46 |
|
$4.7800 / $5.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA117P-BI
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA117P-BI
Texas Instruments
High Common-Mode Voltage Difference Amplifier 8-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 2.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for INA117P-BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA117P-BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD629AN | IC OP-AMP, 1000 uV OFFSET-MAX, PDIP8, PLASTIC, MS-001, DIP-8, Operational Amplifier | Analog Devices Inc | INA117P-BI vs AD629AN |
AD629ANZ | OP-AMP, 1000 uV OFFSET-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Rochester Electronics LLC | INA117P-BI vs AD629ANZ |
INA117P-BI | Operational Amplifier, 1 Func, 1000uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Burr-Brown Corp | INA117P-BI vs INA117P-BI |