| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA186A3IDCKR | Texas Instruments | $0.5832 | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO6 | INA186A3IDDFR vs INA186A3IDCKR |
| INA186A3IYFDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, PBGA6 | INA186A3IDDFR vs INA186A3IYFDR |
Part Details for INA186A3IDDFR by Texas Instruments
Results Overview of INA186A3IDDFR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA186A3IDDFR Information
INA186A3IDDFR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA186A3IDDFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA186A3IDDFRCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT TSOT23-8 Min Qty: 1 Container: Cut Tape |
1490 Cut Tape |
|
$0.6135 / $1.2000 | Buy Now |
|
DISTI #
296-INA186A3IDDFRDKR-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT TSOT23-8 Min Qty: 1 Container: Digi-Reel |
1490 Digi-Reel® |
|
$0.6135 / $1.2000 | Buy Now |
|
DISTI #
296-INA186A3IDDFRTR-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT TSOT23-8 Min Qty: 3000 Container: Tape & Reel |
1490 Tape & Reel |
|
$0.5510 / $0.5779 | Buy Now |
|
DISTI #
595-INA186A3IDDFR
|
Mouser Electronics | Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A3IDDFT RoHS: Compliant | 2809 |
|
$0.5570 / $1.2000 | Buy Now |
|
DISTI #
INA186A3IDDFR
|
TME | IC: instrumentation amplifier, 35kHz, Ch: 1, 1.7÷5.5VDC, TSOT23-8 Min Qty: 1 | 0 |
|
$0.7300 / $1.2600 | RFQ |
US Tariff Estimator: INA186A3IDDFR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA186A3IDDFR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA186A3IDDFR Part Data Attributes
|
|
INA186A3IDDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA186A3IDDFR
Texas Instruments
Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2019-11-23 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Bias Current-Max (IIB) @25C | 0.003 µA | |
| Common Mode Voltage-Max | 40 V | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 150 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 50 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Current-Max | 0.09 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 35 | |
| Voltage Gain-Nom | 100 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for INA186A3IDDFR
This table gives cross-reference parts and alternative options found for INA186A3IDDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA186A3IDDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
INA186A3IDDFR Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is 26V, but it's recommended to keep it below 24V to ensure accurate measurements.
-
The gain of the INA186 is fixed at 5V/V, which means that the output voltage is 5 times the input voltage. You can use this gain to calculate the output voltage based on the input voltage.
-
The REF pin is used to set the reference voltage for the internal amplifier. It's typically connected to a stable voltage source, such as a voltage regulator or a battery, to provide a stable reference point for the amplifier.
-
Yes, the INA186 can be used with a single-supply voltage. However, the input common-mode voltage range is limited to 2.5V to 22V, so you'll need to ensure that the input voltage is within this range.
-
The power consumption of the INA186 is typically around 1.2mA, but it can vary depending on the supply voltage and the output load. You can refer to the datasheet for more detailed information on power consumption.