-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 10-UQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51133-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 10UQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22568 In Stock |
|
$1.3000 / $1.9600 | Buy Now |
DISTI #
595-INA190A5IRSWR
|
Mouser Electronics | Current Sense Amplifiers 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 10-UQFN -40 to 125 RoHS: Compliant | 2336 |
|
$1.2800 / $1.6500 | Buy Now |
DISTI #
INA190A5IRSWR
|
TME | IC: instrumentation amplifier, 27kHz, Ch: 1, Uoper: 1.7÷5.5V Min Qty: 1 | 0 |
|
$1.7400 / $2.8100 | RFQ |
|
Ameya Holding Limited | 10489 |
|
RFQ | ||
|
LCSC | Single UQFN-10(1.4x1.8) Current-Sensing Amplifiers ROHS | 5 |
|
$2.4107 / $2.5360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA190A5IRSWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA190A5IRSWR
Texas Instruments
40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 10-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | UQFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common Mode Voltage-Max | 40 V | |
Common-mode Reject Ratio-Min | 132 dB | |
Common-mode Reject Ratio-Nom | 150 dB | |
Input Offset Voltage-Max | 15 µV | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.09 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 27 | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for INA190A5IRSWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA190A5IRSWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA190A5IDCKR | 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 6-SC70 -40 to 125 | Texas Instruments | INA190A5IRSWR vs INA190A5IDCKR |
MAX44284EAWT+T | 36V, Input Common-Mode, High-Precision, Low-Power Current-Sense Amplifier, 6-WLCSP-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | INA190A5IRSWR vs MAX44284EAWT+T |
MAX44284EAUT+ | 36V, Input Common-Mode, High-Precision, Low-Power Current-Sense Amplifier, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | INA190A5IRSWR vs MAX44284EAUT+ |
INA190A5QDCKRQ1 | AEC-Q100, 40V, bi-directional, ultra-precise current sense amplifier w/picoamp IB & ENABLE 6-SC70 -40 to 125 | Texas Instruments | INA190A5IRSWR vs INA190A5QDCKRQ1 |
INA190A5QDDFRQ1 | AEC-Q100, 40V, bi-directional, ultra-precise current sense amplifier w/picoamp IB & ENABLE 8-SOT-23-THIN -40 to 125 | Texas Instruments | INA190A5IRSWR vs INA190A5QDDFRQ1 |
MAX44284EAWT+ | 36V, Input Common-Mode, High-Precision, Low-Power Current-Sense Amplifier, 6-WLCSP-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | INA190A5IRSWR vs MAX44284EAWT+ |
INA190A5IDDFR | 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 8-SOT-23-THIN -40 to 125 | Texas Instruments | INA190A5IRSWR vs INA190A5IDDFR |
INA190A5IDDFT | 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 8-SOT-23-THIN -40 to 125 | Texas Instruments | INA190A5IRSWR vs INA190A5IDDFT |
PINA191A5IYFDR | 40V,low-/high-side, zero-drift, voltage output CSA w/low bias current & enable in WCSP package 6-DSBGA -40 to 125 | Texas Instruments | INA190A5IRSWR vs PINA191A5IYFDR |
MAX44284EAUT+T | 36V, Input Common-Mode, High-Precision, Low-Power Current-Sense Amplifier, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | INA190A5IRSWR vs MAX44284EAUT+T |