Part Details for INA195AIDBVT by Texas Instruments
Results Overview of INA195AIDBVT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA195AIDBVT Information
INA195AIDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA195AIDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-17165-1-ND
|
DigiKey | IC CURRENT MONITOR 3% SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0404 / $5.4500 | Buy Now |
|
DISTI #
595-INA195AIDBVT
|
Mouser Electronics | Current & Power Monitors & Regulators Vltg Out Hi-Sd Msmnt Current Shunt Mntr A 595-INA195AIDBVR RoHS: Compliant | 0 |
|
$2.8800 / $5.0000 | Order Now |
|
|
Quest Components | IC,CURRENT-SENSE GAUGE,TSOP,6PIN,PLASTIC | 48 |
|
$11.7660 / $14.3100 | Buy Now |
|
DISTI #
INA195AIDBVT
|
TME | IC: instrumentation amplifier, 200kHz, Ch: 1, 2.7÷18VDC, SOT23-5 Min Qty: 1 | 0 |
|
$2.4300 / $4.7400 | RFQ |
|
|
Chip Stock | -16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125 | 10780 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$2.0000 / $3.0800 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 2000uV Offset-Max, PDSO5 | 5163 |
|
RFQ | |
|
|
Win Source Electronics | IC CURRENT MONITOR 3% SOT23-5 | 14350 |
|
$2.2660 / $3.3990 | Buy Now |
US Tariff Estimator: INA195AIDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA195AIDBVT
INA195AIDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA195AIDBVT Part Data Attributes
|
|
INA195AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA195AIDBVT
Texas Instruments
Operational Amplifier, 1 Func, 2000uV Offset-Max, BICMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 16 µA | |
| Common Mode Voltage-Max | 80 V | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 0.95 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 200 | |
| Voltage Gain-Nom | 100 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for INA195AIDBVT
This table gives cross-reference parts and alternative options found for INA195AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA195AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA195AQDBVRQ1 | Texas Instruments | $1.3669 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BICMOS, PDSO5 | INA195AIDBVT vs INA195AQDBVRQ1 |
| INA195AIDBVR | Texas Instruments | $2.1795 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BICMOS, PDSO5 | INA195AIDBVT vs INA195AIDBVR |
| INA195AIDBVTG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BICMOS, PDSO5 | INA195AIDBVT vs INA195AIDBVTG4 |
| INA195AIDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, PDSO5 | INA195AIDBVT vs INA195AIDBVRG4 |
INA195AIDBVT Frequently Asked Questions (FAQ)
-
The INA195AIDBVT can handle input voltages up to 80V, but it's recommended to limit the input voltage to 60V to ensure accurate measurements.
-
The INA195AIDBVT does not require calibration. It has an internal calibration that ensures accurate current measurements. However, it's recommended to use an external resistor to set the gain and ensure accurate measurements.
-
The INA195AIDBVT can measure currents up to 50A, but it's recommended to limit the current to 30A for accurate measurements.
-
Yes, the INA195AIDBVT can be used for high-side current sensing. It has a common-mode input range that allows it to measure currents on the high side of a power supply.
-
The INA195AIDBVT has a bandwidth of 350 kHz, making it suitable for a wide range of applications, including motor control and power supply monitoring.