Part Details for INA204AIDR by Texas Instruments
Results Overview of INA204AIDR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA204AIDR Information
INA204AIDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA204AIDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-INA204AIDR-ND
|
DigiKey | IC CURRENT MONITOR 3.5% 14SOIC Min Qty: 115 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$2.6100 | Buy Now |
|
DISTI #
296-42338-2-ND
|
DigiKey | IC CURRENT MONITOR 3.5% 14SOIC Min Qty: 115 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6919 | Buy Now |
|
DISTI #
595-INA204AIDR
|
Mouser Electronics | Current & Power Monitors & Regulators Unidir Msrmt Current Shunt Mon A 595-INA A 595-INA204AID RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
|
DISTI #
85986136
|
Verical | Comparator Dual 18V Automotive 14-Pin SOIC T/R RoHS: Compliant Min Qty: 151 Package Multiple: 1 | Americas - 5000 |
|
$2.0875 / $2.4875 | Buy Now |
|
DISTI #
85996432
|
Verical | Comparator Dual 18V Automotive 14-Pin SOIC T/R RoHS: Compliant Min Qty: 151 Package Multiple: 1 Date Code: 0701 | Americas - 2500 |
|
$2.0875 / $2.4875 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 2500uV Offset-Max, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$1.6700 / $2.0900 | Buy Now |
|
DISTI #
INA204AIDR
|
TME | IC: instrumentation amplifier, 300kHz, Ch: 1, 2.7÷18VDC, SO14, 9uA Min Qty: 1 | 0 |
|
$1.7800 / $3.0000 | RFQ |
|
|
LCSC | -16V80V 1V/us 50V/V 500uV 9uA 1 SOIC-14 Current Regulation/Management RoHS | 10 |
|
$3.5547 / $3.7601 | Buy Now |
US Tariff Estimator: INA204AIDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA204AIDR
INA204AIDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA204AIDR Part Data Attributes
|
|
INA204AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA204AIDR
Texas Instruments
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.015 µA | |
| Bias Current-Max (IIB) @25C | 16 µA | |
| Common Mode Voltage-Max | 80 V | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 2.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 300 | |
| Voltage Gain-Nom | 50 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for INA204AIDR
This table gives cross-reference parts and alternative options found for INA204AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA204AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA204AIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2500uV Offset-Max, BICMOS, PDSO14 | INA204AIDR vs INA204AIDRG4 |