| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA2180A3IDGKT | Texas Instruments | $0.2598 | Operational Amplifier, 2 Func, 150uV Offset-Max, BIMOS, PDSO8 | INA2180A3IDSGR vs INA2180A3IDGKT |
| INA2180A3IDGKR | Texas Instruments | $0.2652 | Operational Amplifier, 2 Func, 150uV Offset-Max, BIMOS, PDSO8 | INA2180A3IDSGR vs INA2180A3IDGKR |
Part Details for INA2180A3IDSGR by Texas Instruments
Results Overview of INA2180A3IDSGR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA2180A3IDSGR Information
INA2180A3IDSGR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| INA2180A3IDSGR | Texas Instruments | 26V, dual channel, 350kHz current sense amplifier |
Price & Stock for INA2180A3IDSGR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA2180A3IDSGRCT-ND
|
DigiKey | IC CURRENT SENSE 2 CIRCUIT 8WSON Min Qty: 1 Container: Cut Tape |
3196 Cut Tape |
|
$0.3922 / $0.8200 | Buy Now |
|
DISTI #
595-INA2180A3IDSGR
|
Mouser Electronics | Current Sense Amplifiers 26V dual channel 3 5 0kHz current sense A 595-INA2180A3IDSGT RoHS: Compliant | 90 |
|
$0.3390 / $0.8100 | Buy Now |
|
|
Quest Components | 36 |
|
$0.4480 / $0.5600 | Buy Now | |
|
DISTI #
INA2180A3IDSGR
|
TME | IC: instrumentation amplifier, 150kHz, Ch: 2, 2.7÷5.5VDC, WSON8 Min Qty: 1 | 0 |
|
$0.3040 / $0.6500 | RFQ |
US Tariff Estimator: INA2180A3IDSGR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA2180A3IDSGR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA2180A3IDSGR Part Data Attributes
|
|
INA2180A3IDSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2180A3IDSGR
Texas Instruments
Operational Amplifier, 2 Func, 150uV Offset-Max, BIMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2020-04-18 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common Mode Voltage-Max | 26 V | |
| Common-mode Reject Ratio-Min | 84 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 150 µV | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bimos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 150 | |
| Voltage Gain-Min | 100 | |
| Voltage Gain-Nom | 100 | |
| Wideband | No | |
| Width | 2 Mm |
Alternate Parts for INA2180A3IDSGR
This table gives cross-reference parts and alternative options found for INA2180A3IDSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA2180A3IDSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
INA2180A3IDSGR Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is ±25V, but it's recommended to keep it within the supply voltage range to ensure accurate measurements.
-
The gain of the amplifier can be calculated using the formula: Gain = 28.2 / (Rgain x Rshunt). Rgain is the gain resistor and Rshunt is the shunt resistor.
-
The Rfilt pin is used to connect a filter capacitor to reduce noise and oscillations in the output signal. A 10nF to 100nF capacitor is recommended.
-
Yes, the INA2180A3IDSGR can be used for high-side current sensing by connecting the input pins to the high-side of the current sense resistor.
-
The INA2180A3IDSGR has an overcurrent detection feature that can be used to detect overcurrent conditions. The OCF pin goes low when the input current exceeds the overcurrent threshold.