-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 16-bit, ultra-precise i2c output current/voltage/power monitor w/alert 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29034-1-ND
|
DigiKey | IC CURRENT MONITOR 0.02% 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40847 In Stock |
|
$1.2686 / $2.8800 | Buy Now |
DISTI #
595-INA226AIDGSR
|
Mouser Electronics | Current & Power Monitors & Regulators Hi-Side Msmt,Bi-Dir Current/Pwr Mon RoHS: Compliant | 31446 |
|
$1.2600 / $2.8800 | Buy Now |
|
Bristol Electronics | 56531 |
|
RFQ | ||
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY MANAGEMENT CKT, PDSO10 | 81 |
|
$1.9350 / $3.8700 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CKT, PDSO10 | 2260 |
|
$14.3250 / $21.4875 | Buy Now |
|
Ameya Holding Limited | Bi-Directional CURRENT/POWER MONITOR with I2C Interface | 17500 |
|
RFQ | |
|
ComSIT USA | BI-DIRECTIONAL CURRENT/POWER MONITOR WITH I2C INTERFACE Power Supply Management Circuit, +2V, PDSO10 RoHS: Compliant | Europe - 24 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MONITOR PWR/CURR BIDIR 10MSOP | 2585 |
|
$0.5421 / $0.8296 | Buy Now |
|
Win Source Electronics | IC MONITOR PWR/CURR BIDIR 10MSOP | 484600 |
|
$0.6030 / $0.9050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA226AIDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA226AIDGSR
Texas Instruments
36V, 16-bit, ultra-precise i2c output current/voltage/power monitor w/alert 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Current-Max (Isup) | 0.42 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA226AIDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA226AIDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA226AQDGSRQ1 | AEC-Q100, 36V, 16-bit, ultra-precise, i2c output current/voltage/power monitor w/alert 10-VSSOP -40 to 125 | Texas Instruments | INA226AIDGSR vs INA226AQDGSRQ1 |