| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA230AIDGSR | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, PDSO10 | INA230AIDGST vs INA230AIDGSR |
Part Details for INA230AIDGST by Texas Instruments
Results Overview of INA230AIDGST by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA230AIDGST Information
INA230AIDGST by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| INA230AIDGST | Texas Instruments | 36-V, 16-bit, I²C output current, voltage and power monitor with alert 10-VSSOP -40 to 125 |
Price & Stock for INA230AIDGST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA230AIDGSTDKR-ND
|
DigiKey | IC CURRENT MONITOR 0.5% 10VSSOP Min Qty: 1 Container: Digi-Reel |
92 Digi-Reel® |
|
$2.1541 / $3.4700 | Buy Now |
|
DISTI #
296-INA230AIDGSTCT-ND
|
DigiKey | IC CURRENT MONITOR 0.5% 10VSSOP Min Qty: 1 Container: Cut Tape |
92 Cut Tape |
|
$2.1541 / $3.4700 | Buy Now |
|
DISTI #
296-INA230AIDGSTTR-ND
|
DigiKey | IC CURRENT MONITOR 0.5% 10VSSOP Min Qty: 250 Container: Tape & Reel |
92 Tape & Reel |
|
$1.8576 / $2.0411 | Buy Now |
|
DISTI #
595-INA230AIDGST
|
Mouser Electronics | Current & Power Monitors & Regulators 36-V 16-bit I² , C output current v INA230AIDGSR RoHS: Compliant | 312 |
|
$1.8500 / $3.5700 | Buy Now |
|
|
Chip Stock | 36-V, 16-bit, I²C output current, voltage and power monitor with alert 10-VSSOP -40 to 125 | 15010 |
|
RFQ | |
|
|
Win Source Electronics | IC CURRENT MONITOR 0.5% 10VSSOP / Current Monitor Regulator High/Low-Side 10mA 10-VSSOP | 11510 |
|
$6.2608 / $9.3911 | Buy Now |
US Tariff Estimator: INA230AIDGST by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA230AIDGST CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA230AIDGST Part Data Attributes
|
|
INA230AIDGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA230AIDGST
Texas Instruments
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for INA230AIDGST
This table gives cross-reference parts and alternative options found for INA230AIDGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA230AIDGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
INA230AIDGST Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the VIN pin is 36V, but it's recommended to keep it below 33V for reliable operation.
-
The current sensing resistor value depends on the maximum current you expect in your application. A good starting point is to use the formula: RSENSE = (VFS/IMAX) * (1/0.005), where VFS is the full-scale voltage (e.g., 50mV) and IMAX is the maximum expected current.
-
The CAP pin is used to filter out high-frequency noise and improve the accuracy of the current measurement. A capacitor (typically 10nF to 100nF) should be connected between the CAP pin and GND to filter out noise and improve the signal-to-noise ratio.
-
To configure the INA230 for bidirectional current measurement, connect the SENSE pin to the load, and the VIN pin to the power supply. Set the DIR pin high to measure current flowing into the load, and set it low to measure current flowing out of the load.
-
The INA230 has a typical accuracy of ±1% over the operating temperature range of -40°C to 125°C. The accuracy may vary by ±0.1% per °C outside this range. Refer to the datasheet for detailed accuracy specifications.